bez PVN

100µF Leaded Aluminium Electrolytic Capacitors:

Atrasti 701 produkti
Atrodiet milzīgu 100µF Leaded Aluminium Electrolytic Capacitors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Leaded Aluminium Electrolytic Capacitors klāsts, piemēram, 100µF, 470µF, 220µF & 1000µF Leaded Aluminium Electrolytic Capacitors no pasaules labākajiem ražotājiem, tostarp: Panasonic, Rubycon, Vishay, Kemet & Wurth Elektronik.
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4144483

RoHS

Date/Lot Code

Each
1+
9,330 €
5+
8,140 €
10+
6,940 €
20+
6,380 €
40+
6,190 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.96ohm
610mA
-40°C
125°C
-
3888917

RoHS

Date/Lot Code

Each
1+
3,610 €
3+
3,370 €
5+
3,200 €
10+
3,020 €
20+
2,850 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
EB Series
-
970mA
-25°C
105°C
AEC-Q200
1848428

RoHS

Date/Lot Code

Each
1+
0,276 €
5+
0,268 €
10+
0,146 €
25+
0,133 €
50+
0,119 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
16V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
8767254

RoHS

Each
1+
0,177 €
5+
0,137 €
10+
0,126 €
25+
0,112 €
50+
0,101 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
210mA
-40°C
85°C
-
9451625

RoHS

Date/Lot Code

Each
1+
0,104 €
50+
0,0676 €
100+
0,0589 €
250+
0,0418 €
500+
0,0395 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
105mA
-40°C
105°C
-
1848559

RoHS

Each
1+
0,480 €
5+
0,403 €
10+
0,298 €
25+
0,296 €
50+
0,268 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
215mA
-55°C
105°C
AEC-Q200
9451510

RoHS

Date/Lot Code

Each
1+
0,479 €
10+
0,310 €
50+
0,192 €
100+
0,181 €
200+
0,170 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
9451285

RoHS

Each
1+
0,155 €
50+
0,087 €
100+
0,0771 €
250+
0,0617 €
500+
0,0548 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9692827

RoHS

Each
1+
0,313 €
5+
0,245 €
10+
0,158 €
25+
0,139 €
50+
0,121 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
2102457

RoHS

Each
1+
0,779 €
50+
0,484 €
100+
0,427 €
250+
0,381 €
500+
0,332 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
1.43A
-40°C
105°C
-
8126585

RoHS

Each
5+
0,445 €
50+
0,216 €
250+
0,168 €
500+
0,159 €
1000+
0,154 €
Citas cenas...
Min.: 5 / Vair.: 5
100µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
RX30 Series
-
360mA
-40°C
130°C
-
1692364

RoHS

Each
1+
39,160 €
5+
34,690 €
10+
31,130 €
20+
27,910 €
40+
25,290 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
400V
-10%, +50%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
25.7mm
54.4mm
-
53D Series
1.524ohm
560mA
-40°C
85°C
-
1165566

RoHS

Date/Lot Code

Each
1+
6,040 €
10+
4,450 €
25+
4,110 €
50+
3,770 €
100+
3,590 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.196ohm
1.14A
-40°C
125°C
AEC-Q200
1973490

RoHS

Date/Lot Code

Each
1+
0,724 €
5+
0,574 €
10+
0,384 €
25+
0,354 €
50+
0,324 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
HD Series
-
150mA
-55°C
105°C
AEC-Q200
1165560

RoHS

Each
1+
4,670 €
10+
3,240 €
50+
2,720 €
100+
2,550 €
200+
2,500 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.092ohm
1.56A
-40°C
125°C
AEC-Q200
1165401

RoHS

Date/Lot Code

Each
1+
3,500 €
10+
2,560 €
50+
2,150 €
100+
2,130 €
200+
1,900 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
1.15ohm
340mA
-40°C
85°C
-
9693866
Each
1+
0,331 €
5+
0,278 €
10+
0,195 €
25+
0,174 €
50+
0,154 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
1165512

RoHS

Date/Lot Code

Each
1+
1,450 €
10+
0,882 €
50+
0,828 €
100+
0,774 €
200+
0,714 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
136 RVI Series
1.6ohm
480mA
-55°C
105°C
-
2068963

RoHS

Date/Lot Code

Each
10+
0,0627 €
100+
0,0608 €
500+
0,0465 €
1000+
0,0408 €
2000+
0,0366 €
Citas cenas...
Min.: 10 / Vair.: 10
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
165mA
-40°C
85°C
-
1236662

RoHS

Date/Lot Code

Each
1+
0,138 €
50+
0,0777 €
100+
0,0688 €
250+
0,0551 €
500+
0,0488 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
-
11.5mm
MCNP Series
-
160mA
-40°C
85°C
-
1673472

RoHS

Each
1+
2,340 €
3+
2,080 €
5+
1,830 €
10+
1,570 €
20+
1,530 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
2.1A
-25°C
105°C
-
1800849

RoHS

Date/Lot Code

Each
1+
1,630 €
10+
0,922 €
50+
0,879 €
200+
0,835 €
400+
0,727 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
50V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
420mA
-55°C
125°C
AEC-Q200
9692517

RoHS

Each
1+
0,463 €
5+
0,389 €
10+
0,271 €
25+
0,253 €
50+
0,235 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
8812543

RoHS

Each
1+
0,391 €
50+
0,219 €
100+
0,182 €
250+
0,172 €
500+
0,170 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
UPM Series
-
460mA
-55°C
105°C
-
2079295

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+
0,558 €
10+
0,350 €
50+
0,347 €
100+
0,295 €
200+
0,273 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FR Series
0.063ohm
761mA
-40°C
105°C
-
1-25 no 701 vienībām
no 29 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account