Radial Power Film Capacitors:
Atrasti 93 produktiAtrodiet milzīgu Radial Power Film Capacitors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Power Film Capacitors klāsts, piemēram, Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Radial Box - Tabs Power Film Capacitors no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, Cornell Dubilier & Epcos.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | 18mm | 8mm | 14mm | - | -40°C | 105°C | |||||
Each | 1+ 0,490 € 5+ 0,372 € 10+ 0,317 € 25+ 0,225 € 50+ 0,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 9.5mm | 15mm | - | -40°C | 105°C | |||||
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | - | -40°C | 105°C | |||||
Each | 1+ 0,918 € 3+ 0,783 € 5+ 0,682 € 10+ 0,557 € 20+ 0,445 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | 25mm | 14.5mm | 25mm | - | -40°C | 105°C | |||||
Each | 1+ 0,158 € 10+ 0,120 € 50+ 0,0892 € 200+ 0,0582 € 400+ 0,0516 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | 12mm | 5.5mm | 10mm | - | -40°C | 105°C | |||||
Each | 1+ 0,234 € 10+ 0,178 € 50+ 0,117 € 100+ 0,0862 € 200+ 0,077 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | 12mm | 6mm | 10mm | - | -40°C | 105°C | |||||
Each | 1+ 2,590 € 5+ 2,210 € 10+ 2,030 € 20+ 1,700 € 40+ 1,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | 31.8mm | - | - | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ 5,760 € 5+ 5,290 € 10+ 4,530 € 20+ 4,040 € 40+ 3,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | 41.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ 3,150 € 5+ 2,890 € 10+ 2,620 € 20+ 2,470 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 18.3mm | 7kV/µs | 31.8mm | - | - | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ 0,909 € 5+ 0,588 € 10+ 0,513 € 20+ 0,419 € 40+ 0,335 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | 25mm | 10.5mm | 17.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,880 € 5+ 0,570 € 10+ 0,496 € 20+ 0,440 € 40+ 0,352 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 13mm | 21.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,234 € 10+ 0,177 € 50+ 0,117 € 100+ 0,0936 € 200+ 0,0836 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | 12mm | 7mm | 11mm | - | -40°C | 105°C | |||||
Each | 1+ 1,050 € 5+ 0,683 € 10+ 0,595 € 25+ 0,422 € 50+ 0,377 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | 18mm | 10.5mm | 17.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,230 € 10+ 0,175 € 50+ 0,115 € 100+ 0,0847 € 200+ 0,0756 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | 12mm | 7.5mm | 11.5mm | - | -40°C | 105°C | |||||
Each | 1+ 1,070 € 5+ 0,694 € 10+ 0,605 € 20+ 0,537 € 40+ 0,430 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | 25mm | 13mm | 19.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,467 € 10+ 0,302 € 25+ 0,233 € 50+ 0,186 € 100+ 0,166 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 8mm | 13mm | - | -40°C | 105°C | |||||
Each | 1+ 0,792 € 5+ 0,512 € 10+ 0,447 € 25+ 0,396 € 50+ 0,316 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 11.5mm | 17mm | - | -40°C | 105°C | |||||
Each | 1+ 0,230 € 10+ 0,174 € 50+ 0,115 € 100+ 0,0921 € 200+ 0,0822 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | 18mm | 5mm | 10.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,510 € 5+ 0,387 € 10+ 0,331 € 25+ 0,255 € 50+ 0,204 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | 25mm | 7mm | 14mm | - | -40°C | 105°C | |||||
Each | 1+ 0,820 € 50+ 0,329 € 100+ 0,291 € 250+ 0,258 € 500+ 0,212 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | 12mm | 5.5mm | 9mm | - | -40°C | 105°C | |||||
Each | 1+ 0,663 € 5+ 0,430 € 10+ 0,374 € 25+ 0,332 € 50+ 0,266 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | 18mm | 8.5mm | 14.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,173 € 50+ 0,0975 € 100+ 0,0864 € 250+ 0,0691 € 500+ 0,0614 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | 12mm | 4.5mm | 8mm | - | -40°C | 105°C | |||||
Each | 1+ 0,565 € 10+ 0,318 € 25+ 0,282 € 50+ 0,226 € 100+ 0,201 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | 18mm | 8.5mm | 13.5mm | - | -40°C | 105°C | |||||
Each | 1+ 0,156 € 50+ 0,0878 € 100+ 0,0778 € 250+ 0,0573 € 500+ 0,0508 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | 12mm | 4mm | 8mm | - | -40°C | 105°C | |||||
Each | 1+ 0,183 € 50+ 0,103 € 100+ 0,0915 € 250+ 0,0731 € 500+ 0,0649 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | 12mm | 4.5mm | 8mm | - | -40°C | 105°C |