Radial Box - Tabs Power Film Capacitors:
Atrasti 199 produktiAtrodiet milzīgu Radial Box - Tabs Power Film Capacitors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Power Film Capacitors klāsts, piemēram, Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Radial Box - Tabs Power Film Capacitors no pasaules labākajiem ražotājiem, tostarp: Kemet, Multicomp Pro, Epcos, Vishay & Kemet / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 16,180 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.6kA | 28.2A | 0.0025ohm | 54mm | 35mm | 46mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 12,510 € 3+ 7,760 € 5+ 7,060 € 10+ 6,360 € 20+ 5,390 € | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 6,440 € 5+ 4,560 € 10+ 4,050 € 20+ 3,330 € 40+ 3,120 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | 43mm | 34mm | 36mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 9,990 € 3+ 7,100 € 5+ 6,690 € 10+ 6,280 € 20+ 5,170 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 0.0026ohm | 42.5mm | 33mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 11,190 € 3+ 10,140 € 5+ 9,100 € 10+ 8,050 € 20+ 7,890 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,960 € 10+ 7,520 € 25+ 6,850 € 50+ 6,180 € 100+ 5,820 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 19,780 € 5+ 17,640 € 10+ 15,490 € 25+ 14,220 € 50+ 12,950 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 12,750 € 10+ 9,880 € 52+ 8,700 € 104+ 8,350 € 520+ 7,960 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,300 € 10+ 10,110 € 52+ 8,520 € 104+ 8,080 € 520+ 7,140 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,010 € 5+ 3,550 € 10+ 3,150 € 25+ 2,790 € 50+ 2,300 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 42.5mm | 24.5mm | 27.5mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 10,260 € 3+ 9,110 € 5+ 8,060 € 10+ 6,640 € 20+ 5,930 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,750 € 2+ 13,080 € 3+ 12,340 € 5+ 11,590 € 10+ 9,540 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 57.5mm | 45mm | 55mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 24,000 € 5+ 19,640 € 10+ 18,000 € 20+ 17,520 € 40+ 17,170 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,200 € 5+ 3,690 € 10+ 3,280 € 25+ 2,390 € 50+ 2,240 € Citas cenas... | Min.: 1 / Vair.: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 42.5mm | 24.5mm | 28mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 18,660 € 5+ 16,330 € 10+ 13,530 € 20+ 12,130 € 40+ 11,200 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 15,310 € 5+ 13,040 € 10+ 10,760 € 20+ 10,420 € 40+ 10,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 18,230 € 5+ 13,970 € 10+ 12,680 € 20+ 10,630 € 40+ 9,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,750 € 3+ 12,840 € 5+ 11,920 € 10+ 11,010 € 20+ 10,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | 42mm | 30mm | 45mm | - | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 24,460 € 3+ 22,620 € 5+ 20,790 € 10+ 18,950 € 20+ 17,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | - | 38mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 14,900 € 3+ 14,030 € 5+ 13,170 € 10+ 12,300 € 20+ 11,310 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 15,030 € 32+ 10,770 € 64+ 10,310 € 128+ 9,930 € 512+ 9,370 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,720 € 10+ 10,430 € 52+ 8,880 € 104+ 8,350 € 520+ 7,390 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 0.0076ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 17,590 € 21+ 13,160 € 63+ 12,270 € 105+ 12,110 € 252+ 11,950 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.28kA | 31A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 12,750 € 48+ 8,380 € 96+ 8,210 € 144+ 7,980 € 528+ 7,750 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 15,360 € 32+ 11,030 € 64+ 10,550 € 128+ 10,170 € 512+ 10,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - |