Power Film Capacitors:
Atrasti 27 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,170 € 5+ 10,680 € 10+ 9,190 € 20+ 8,550 € 40+ 7,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 3,310 € 5+ 2,830 € 10+ 2,350 € 25+ 2,160 € 50+ 1,970 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10.5A | 0.0075ohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,930 € 30+ 5,810 € 60+ 5,680 € 120+ 5,550 € 510+ 5,150 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | - | 40V/µs | 200A | - | 0.0075ohm | 30.5mm | - | - | 58mm | 12A | 58mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 15,430 € 24+ 10,540 € 72+ 10,400 € 120+ 10,250 € 504+ 9,640 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 602A | 20A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 3,890 € 10+ 3,270 € 50+ 2,770 € 200+ 2,440 € 400+ 2,340 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12.5A | 0.0075ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 8+ 9,980 € 24+ 7,890 € | Min.: 8 / Vair.: 8 | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 27.5mm | 1.568kV/µs | 345A | 13A | 0.0075ohm | - | - | - | 28mm | - | 28mm | C4AS Series | -40°C | 85°C | - | ||||
Each | 91+ 7,190 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 10.5A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | 38.5mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 8,420 € 5+ 7,350 € 10+ 6,280 € 25+ 6,150 € 50+ 6,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | - | 57.5mm | 45mm | 15mm | - | 15mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 45+ 17,130 € | Min.: 45 / Vair.: 45 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 175A | 14A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 14,990 € 3+ 12,130 € 5+ 11,190 € 10+ 10,250 € 20+ 9,440 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 900A | 21A | 0.0075ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 120+ 8,870 € | Min.: 120 / Vair.: 120 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 602A | 20A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 200+ 9,830 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 660A | 11.9A | 0.0075ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 200+ 8,990 € | Min.: 200 / Vair.: 200 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 600A | 11.7A | 0.0075ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 5,530 € 10+ 3,920 € 58+ 3,400 € 116+ 3,390 € 522+ 3,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 320A | 13.2A | 0.0075ohm | - | 42mm | 20mm | 40mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 65+ 4,750 € | Min.: 65 / Vair.: 65 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 200A | 8A | 0.0075ohm | - | 32mm | 21mm | 31mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 8,260 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 20,120 € | Min.: 45 / Vair.: 45 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 175A | 14A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 10,240 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 10.5A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 8,420 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 21,290 € | Min.: 45 / Vair.: 45 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 175A | 14A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 10,240 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 11A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 65+ 4,860 € | Min.: 65 / Vair.: 65 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 200A | 8A | 0.0075ohm | - | 32mm | 21mm | 31mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 7,050 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 175A | 10A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 7,150 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 175A | 10A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 9,730 € | Min.: 91 / Vair.: 91 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 10.5A | 0.0075ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1847H Series | -40°C | 105°C | - |