Daudzums | |
---|---|
45+ | 20,120 € |
Informācija par produktiem
Produktu pārskats
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Tehniskie parametri
Metallized PP
5µF
AC Filter
480V
GRADE III (Test Condition B)
52.5mm
175A
0.0075ohm
57.5mm
45mm
-
-40°C
-
Radial Box - 2 Pin
± 10%
Through Hole
1kV
PC Pin
35V/µs
14A
-
30mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Portugal
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts