bez PVN

Shielded SMD Power Inductors:

Atrasti 21 789 produkti
Atrodiet milzīgu Shielded SMD Power Inductors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs SMD Power Inductors klāsts, piemēram, Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors no pasaules labākajiem ražotājiem, tostarp: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1741359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,965 €
50+
0,842 €
250+
0,759 €
500+
0,655 €
1000+
0,612 €
Citas cenas...
Min.: 5 / Vair.: 5
8.2µH
-
3A
-
Shielded
8A
-
IHLP-2525BD-01 Series
-
6.86mm x 6.47mm x 2.4mm
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
3370533

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
0,621 €
50+
0,274 €
250+
0,211 €
Min.: 5 / Vair.: 5
10µH
-
1A
-
Shielded
-
-
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3501810

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
1,180 €
50+
0,978 €
250+
0,800 €
500+
0,719 €
1000+
0,641 €
Citas cenas...
Min.: 5 / Vair.: 5
1µH
-
11.2A
-
Shielded
16A
-
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
7700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,597 €
50+
0,521 €
250+
0,494 €
500+
0,432 €
Min.: 5 / Vair.: 5
1.5µH
-
4.8A
-
Shielded
7.5A
-
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
2,760 €
10+
2,410 €
50+
2,290 €
Min.: 1 / Vair.: 1
6.8µH
-
9.4A
-
Shielded
14A
-
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,224 €
50+
0,181 €
250+
0,153 €
500+
0,132 €
1500+
0,123 €
Min.: 5 / Vair.: 5
0.47µH
-
4.6A
-
Shielded
5.3A
-
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
-
2.5mm
2mm
1.2mm
3780927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
1,940 €
50+
1,530 €
100+
1,370 €
250+
1,260 €
Min.: 1 / Vair.: 1
0.47µH
-
8.5A
-
Shielded
10A
-
WE-MAIA Series
-
-
-
8100µohm
± 30%
-
4.1mm
4.1mm
2.1mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
2,260 €
50+
1,480 €
100+
1,380 €
Min.: 1 / Vair.: 1
10µH
-
1.24A
-
Shielded
2.9A
-
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
0,379 €
250+
0,345 €
500+
0,338 €
Min.: 100 / Vair.: 1
2.2µH
-
8A
-
Shielded
14A
-
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
1,290 €
50+
1,100 €
250+
0,970 €
500+
0,836 €
1000+
0,773 €
Citas cenas...
Min.: 5 / Vair.: 5
12µH
-
2.4A
-
Shielded
2A
-
HA74 Series
-
-
-
0.205ohm
-
-
5mm
5mm
2mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
1,340 €
250+
1,140 €
500+
1,120 €
Min.: 100 / Vair.: 1
0.68µH
-
8.1A
-
Shielded
8.5A
-
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
-
4.1mm
4.1mm
2.1mm
3928881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,642 €
100+
0,553 €
500+
0,476 €
1000+
0,445 €
2000+
0,410 €
Min.: 10 / Vair.: 10
0.47µH
-
5.99A
-
Shielded
5.01A
-
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.02491ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,409 €
100+
0,368 €
500+
0,359 €
1000+
0,334 €
2000+
0,323 €
Min.: 10 / Vair.: 10
1µH
-
3.47A
-
Shielded
5.23A
-
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,539 €
100+
0,457 €
500+
0,405 €
1000+
0,379 €
2000+
0,350 €
Min.: 10 / Vair.: 10
0.15µH
-
10.23A
-
Shielded
9.04A
-
IHLP-1212AB-51 Series
-
-
-
9730µohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,503 €
100+
0,427 €
500+
0,377 €
1000+
0,354 €
2000+
0,327 €
Citas cenas...
Min.: 10 / Vair.: 10
0.47µH
-
4.81A
-
Shielded
7.25A
-
IHLP-1212AZ-01 Series
-
-
-
0.03797ohm
± 20%
-
3.56mm
3.3mm
1mm
3928880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,525 €
100+
0,445 €
500+
0,394 €
1000+
0,369 €
2000+
0,342 €
Citas cenas...
Min.: 10 / Vair.: 10
0.33µH
-
6.42A
-
Shielded
5.26A
-
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.01633ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,517 €
100+
0,438 €
500+
0,388 €
1000+
0,363 €
2000+
0,336 €
Min.: 10 / Vair.: 10
0.47µH
-
6.29A
-
Shielded
9.28A
-
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.02508ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
1,010 €
50+
0,834 €
100+
0,686 €
250+
0,676 €
500+
0,637 €
Min.: 1 / Vair.: 1
1.9µH
-
29.8A
-
Shielded
-
-
PCC-M1050MS Series
-
-
-
4900µohm
± 20%
-
10.9mm
10mm
5mm
3928879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,634 €
100+
0,538 €
500+
0,476 €
1000+
0,410 €
2000+
0,379 €
Min.: 10 / Vair.: 10
0.22µH
-
8.83A
-
Shielded
6.76A
-
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.01222ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3890112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
0,726 €
250+
0,635 €
500+
0,596 €
Min.: 100 / Vair.: 1
150nH
-
45A
-
Shielded
30A
-
AMSLA-7050 Series
-
7mm x 7mm x 5mm
-
350µohm
± 20%
-
7mm
7mm
5mm
3890125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
0,686 €
250+
0,676 €
500+
0,637 €
Min.: 100 / Vair.: 1
1.9µH
-
29.8A
-
Shielded
-
-
PCC-M1050MS Series
-
-
-
4900µohm
± 20%
-
10.9mm
10mm
5mm
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,736 €
50+
0,528 €
250+
0,461 €
500+
0,434 €
1000+
0,422 €
Min.: 5 / Vair.: 5
330nH
-
24.9A
-
Shielded
18.4A
-
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
4600µohm
± 20%
-
5.3mm
5.1mm
3mm
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,623 €
100+
0,529 €
500+
0,468 €
1000+
0,403 €
2000+
0,373 €
Min.: 10 / Vair.: 10
1µH
-
4.05A
-
Shielded
4.3A
-
IHLP-1212AB-51 Series
-
-
-
0.0496ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,634 €
100+
0,538 €
500+
0,476 €
1000+
0,410 €
2000+
0,379 €
Min.: 10 / Vair.: 10
0.47µH
-
6.73A
-
Shielded
4.66A
-
IHLP-1212BZ-51 Series
-
-
-
0.02175ohm
± 20%
-
3.56mm
3.3mm
2mm
3928916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,409 €
100+
0,368 €
500+
0,359 €
1000+
0,334 €
2000+
0,323 €
Min.: 10 / Vair.: 10
0.22µH
-
8.14A
-
Shielded
9.82A
-
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.01468ohm
± 20%
-
3.56mm
3.3mm
2mm
1-25 no 21789 vienībām
no 872 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY