10kohm Linear Motion Potentiometers:
Atrasti 6 produktiAtrodiet milzīgu 10kohm Linear Motion Potentiometers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Linear Motion Potentiometers klāsts, piemēram, 5kohm, 10kohm & 1kohm Linear Motion Potentiometers no pasaules labākajiem ražotājiem, tostarp: Eti Systems & Bourns.
Skatīt
Pircējs
Inženieris
Ražotājs
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,560 € 10+ 14,750 € 25+ 13,740 € 50+ 13,030 € 100+ 12,350 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | ± 20% | 125mW | 6.35mm | 3046 Series | Wire Leaded | - | ± 1000ppm/°C | 19.68mm | 5.69mm | 6.58mm | -55°C | 125°C | |||||
Each | 5+ 75,800 € | Min.: 5 / Vair.: 5 | 10kohm | ± 10% | 300mW | - | LCP15 Series | Solder Lug | Conductive Plastic | ± 400ppm/°C | 37.08mm | 14.99mm | 24mm | -30°C | 105°C | |||||
Each | 5+ 61,760 € | Min.: 5 / Vair.: 5 | 10kohm | ± 10% | 200mW | - | LCP15 Series | Solder Lug | Conductive Plastic | ± 400ppm/°C | 37.1mm | 14.99mm | 24mm | -30°C | 105°C | |||||
Each | 5+ 92,840 € | Min.: 5 / Vair.: 5 | 10kohm | ± 10% | 200mW | - | LCP15 Series | Solder Lug | Conductive Plastic | ± 400ppm/°C | 37.08mm | 14.99mm | 24mm | -30°C | 105°C | |||||
Each | 5+ 109,960 € | Min.: 5 / Vair.: 5 | 10kohm | ± 10% | 500mW | - | LCP15 Series | Solder Lug | Conductive Plastic | ± 400ppm/°C | 52.07mm | 14.99mm | 24mm | -30°C | 105°C | |||||
Each | 5+ 92,840 € | Min.: 5 / Vair.: 5 | 10kohm | ± 10% | 400mW | - | LCP15 Series | Solder Lug | Conductive Plastic | ± 400ppm/°C | 52.07mm | 14.99mm | 24mm | -30°C | 105°C | |||||