2. Passive Components
                                                                                              3. Potentiometers, Trimmers & Accessories
                                                                                              4. Rotary Potentiometers
                                                                                              Drukāt lapu

                                                                                              23ESB222MMF50NF.

                                                                                              Rotary Potentiometer, 2.2 kohm, 1 Turns, Logarithmic, 200 mW, ± 20%, 23ESB Series

                                                                                              TE CONNECTIVITY
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              TE CONNECTIVITY 23ESB222MMF50NF.
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.23ESB222MMF50NF.
                                                                                              Pasūtījuma kods1174084
                                                                                              Produktu klāsts23ESB Series
                                                                                              Zināms arī kā1624156-4
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              TE CONNECTIVITY
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.23ESB222MMF50NF.
                                                                                              Pasūtījuma kods1174084
                                                                                              Produktu klāsts23ESB Series
                                                                                              Zināms arī kā1624156-4
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Track Resistance2.2kohm
                                                                                              Trimmer TypeSingle Turn
                                                                                              Element MaterialCarbon
                                                                                              No. of Turns1Turns
                                                                                              Track TaperLogarithmic
                                                                                              Adjustment TypeSide Adjust
                                                                                              Power Rating200mW
                                                                                              Resistance Tolerance± 20%
                                                                                              Product Range23ESB Series
                                                                                              Potentiometer MountingPanel Mount
                                                                                              Shaft Diameter6.35mm
                                                                                              No. of Gangs1
                                                                                              Adjustment TypeRotary
                                                                                              Shaft Length50mm
                                                                                              Trimmer Shape / Size20mm Round
                                                                                              Temperature Coefficient-
                                                                                              Potentiometer Type-
                                                                                              Resistor Technology-
                                                                                              Potentiometer TerminalsSolder Lug
                                                                                              Resistor Case / Package-
                                                                                              Product Length-
                                                                                              Product Width-
                                                                                              Qualification-
                                                                                              Product Height10.7mm
                                                                                              Operating Temperature Min-25°C
                                                                                              Operating Temperature Max70°C
                                                                                              SVHCNo SVHC (25-Jun-2020)

                                                                                              Produktu pārskats

                                                                                              The 23 series 20mm control Spindle Operated Potentiometer can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic and insulated shafts up to 50mm in length. In addition, approved mains and low current switches are available as standard options.

                                                                                              • Versatile design can be customised to suit your requirements
                                                                                              • Die-cast metal bush available
                                                                                              • Insulated bush available
                                                                                              • Eyelet or PC terminations
                                                                                              • Rugged construction
                                                                                              • Mounting bracket
                                                                                              • Dual gang and dual concentric styles
                                                                                              • Insulated shafts up to 50mm

                                                                                              Tehniskie parametri

                                                                                              Track Resistance

                                                                                              2.2kohm

                                                                                              Element Material

                                                                                              Carbon

                                                                                              Track Taper

                                                                                              Logarithmic

                                                                                              Power Rating

                                                                                              200mW

                                                                                              Product Range

                                                                                              23ESB Series

                                                                                              Shaft Diameter

                                                                                              6.35mm

                                                                                              Adjustment Type

                                                                                              Rotary

                                                                                              Trimmer Shape / Size

                                                                                              20mm Round

                                                                                              Potentiometer Type

                                                                                              -

                                                                                              Potentiometer Terminals

                                                                                              Solder Lug

                                                                                              Product Length

                                                                                              -

                                                                                              Qualification

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -25°C

                                                                                              SVHC

                                                                                              No SVHC (25-Jun-2020)

                                                                                              Trimmer Type

                                                                                              Single Turn

                                                                                              No. of Turns

                                                                                              1Turns

                                                                                              Adjustment Type

                                                                                              Side Adjust

                                                                                              Resistance Tolerance

                                                                                              ± 20%

                                                                                              Potentiometer Mounting

                                                                                              Panel Mount

                                                                                              No. of Gangs

                                                                                              1

                                                                                              Shaft Length

                                                                                              50mm

                                                                                              Temperature Coefficient

                                                                                              -

                                                                                              Resistor Technology

                                                                                              -

                                                                                              Resistor Case / Package

                                                                                              -

                                                                                              Product Width

                                                                                              -

                                                                                              Product Height

                                                                                              10.7mm

                                                                                              Operating Temperature Max

                                                                                              70°C

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 6 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Great Britain
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85334010
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (25-Jun-2020)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.01
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              Corporate Responsibility
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.