bez PVN

± 5% Chip SMD Resistors:

Atrasti 28 407 produkti
Atrodiet milzīgu ± 5% Chip SMD Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Chip SMD Resistors klāsts, piemēram, ± 1%, ± 0.1%, ± 5% & ± 0.5% Chip SMD Resistors no pasaules labākajiem ražotājiem, tostarp: Panasonic, Multicomp Pro, Yageo, Cgs - Te Connectivity & Neohm - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9233504

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0069 €
100+
0,0052 €
500+
0,0046 €
1000+
0,004 €
2500+
0,003 €
Citas cenas...
Min.: 10 / Vair.: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2331648

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+
0,732 €
50+
0,312 €
100+
0,275 €
250+
0,224 €
500+
0,206 €
Citas cenas...
Min.: 1 / Vair.: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1576156

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0659 €
100+
0,0397 €
500+
0,0336 €
1000+
0,0258 €
2500+
0,0229 €
Citas cenas...
Min.: 10 / Vair.: 10
1Mohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
High Voltage
MCHV Series
± 200ppm/°C
300V
-
2.01mm
1.25mm
-55°C
155°C
-
1739217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,273 €
100+
0,167 €
500+
0,165 €
1000+
0,117 €
2500+
0,109 €
Citas cenas...
Min.: 10 / Vair.: 10
150ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2057733

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0225 €
100+
0,013 €
500+
0,0084 €
1000+
0,0059 €
2500+
0,0046 €
Citas cenas...
Min.: 10 / Vair.: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073736

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0132 €
100+
0,0079 €
500+
0,0067 €
1000+
0,0052 €
2500+
0,0046 €
Citas cenas...
Min.: 10 / Vair.: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0173 €
100+
0,0095 €
500+
0,0088 €
1000+
0,008 €
2500+
0,0072 €
Citas cenas...
Min.: 10 / Vair.: 10
68ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0147 €
100+
0,0078 €
500+
0,0071 €
1000+
0,0063 €
2500+
0,0051 €
Citas cenas...
Min.: 10 / Vair.: 10
1Mohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2057873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0355 €
100+
0,0216 €
500+
0,0196 €
1000+
0,0175 €
2500+
0,0156 €
Citas cenas...
Min.: 10 / Vair.: 10
1Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0139 €
100+
0,0078 €
500+
0,0063 €
2500+
0,0048 €
5000+
0,0047 €
Citas cenas...
Min.: 10 / Vair.: 10
68ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9232648

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0052 €
100+
0,0043 €
500+
0,0031 €
2500+
0,0019 €
5000+
0,0015 €
Citas cenas...
Min.: 10 / Vair.: 10
100ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2331678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
1,470 €
10+
0,724 €
50+
0,579 €
100+
0,533 €
200+
0,472 €
Citas cenas...
Min.: 1 / Vair.: 1
62ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
2614296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
10000+
0,0028 €
Min.: 10000 / Vair.: 10000
4.7kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
3127803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0527 €
100+
0,0318 €
500+
0,0269 €
1000+
0,0206 €
Min.: 10 / Vair.: 10
1Mohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2693095

RoHS

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
5000+
0,004 €
Min.: 5000 / Vair.: 5000
10kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059628

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0156 €
100+
0,0081 €
500+
0,0048 €
1000+
0,0034 €
2500+
0,0026 €
Citas cenas...
Min.: 10 / Vair.: 10
11kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059667

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0173 €
100+
0,0082 €
500+
0,0048 €
1000+
0,0034 €
2500+
0,0027 €
Citas cenas...
Min.: 10 / Vair.: 10
300kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0356 €
100+
0,0217 €
500+
0,0197 €
1000+
0,0176 €
2500+
0,0151 €
Citas cenas...
Min.: 10 / Vair.: 10
1Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2057739

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0208 €
100+
0,0121 €
500+
0,0084 €
1000+
0,0059 €
2500+
0,0046 €
Citas cenas...
Min.: 10 / Vair.: 10
2.2Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2323840

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0225 €
100+
0,013 €
500+
0,0117 €
1000+
0,0104 €
2500+
0,0087 €
Citas cenas...
Min.: 10 / Vair.: 10
3.6kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1739127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,120 €
100+
0,0889 €
500+
0,0848 €
1000+
0,0725 €
2500+
0,0677 €
Citas cenas...
Min.: 10 / Vair.: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2531766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0532 €
250+
0,0529 €
1000+
0,0464 €
5000+
0,0399 €
10000+
0,0383 €
Citas cenas...
Min.: 10 / Vair.: 10
33ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
3128054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,173 €
100+
0,114 €
500+
0,0965 €
1000+
0,0798 €
2000+
0,0733 €
Citas cenas...
Min.: 10 / Vair.: 10
2.2Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
-
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3128317

RoHS

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
4000+
0,0468 €
Min.: 4000 / Vair.: 4000
5.6Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
-
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
2861803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0104 €
100+
0,0056 €
500+
0,0035 €
2500+
0,0021 €
Min.: 10 / Vair.: 10
1Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 no 28407 vienībām
no 1137 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY