bez PVN

12.5W Panel / Chassis Mount Resistors:

Atrasti 18 produkti
Atrodiet milzīgu 12.5W Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3976492

RoHS

Date/Lot Code

Each
1+
3,840 €
10+
2,900 €
Min.: 1 / Vair.: 1
1ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976511

RoHS

Date/Lot Code

Each
1+
4,680 €
10+
3,270 €
Min.: 1 / Vair.: 1
2kohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3755523

RoHS

Date/Lot Code

Each
1+
6,770 €
10+
5,020 €
100+
3,730 €
500+
2,870 €
1000+
2,660 €
Citas cenas...
Min.: 1 / Vair.: 1
10ohm
RH Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
3976499

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,820 €
100+
3,030 €
500+
2,490 €
1000+
2,440 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976504

RoHS

Date/Lot Code

Each
1+
3,840 €
10+
2,600 €
Min.: 1 / Vair.: 1
100ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976495

RoHS

Each
1+
4,990 €
10+
3,750 €
100+
2,810 €
500+
2,570 €
1000+
2,560 €
Citas cenas...
Min.: 1 / Vair.: 1
10ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976508

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,820 €
100+
2,850 €
500+
2,630 €
1000+
2,620 €
Citas cenas...
Min.: 1 / Vair.: 1
470ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976500

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,730 €
100+
2,770 €
500+
2,490 €
1000+
2,440 €
Citas cenas...
Min.: 1 / Vair.: 1
60ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976501

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,390 €
100+
2,610 €
500+
2,420 €
1000+
2,370 €
Citas cenas...
Min.: 1 / Vair.: 1
68ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976494

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,770 €
100+
3,180 €
500+
2,620 €
1000+
2,570 €
Citas cenas...
Min.: 1 / Vair.: 1
5ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976497

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,750 €
100+
2,800 €
500+
2,620 €
1000+
2,570 €
Citas cenas...
Min.: 1 / Vair.: 1
33ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976503

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,760 €
100+
2,850 €
500+
2,620 €
1000+
2,570 €
Citas cenas...
Min.: 1 / Vair.: 1
82ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976493

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,750 €
100+
2,810 €
500+
2,450 €
1000+
2,400 €
Citas cenas...
Min.: 1 / Vair.: 1
2kohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976502

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,360 €
100+
2,610 €
500+
2,420 €
1000+
2,370 €
Citas cenas...
Min.: 1 / Vair.: 1
75ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976509

RoHS

Date/Lot Code

Each
1+
4,990 €
10+
3,770 €
100+
3,180 €
500+
2,650 €
1000+
2,620 €
Citas cenas...
Min.: 1 / Vair.: 1
560ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976507

RoHS

Date/Lot Code

Each
1+
6,050 €
10+
4,120 €
100+
3,010 €
500+
2,780 €
1000+
2,720 €
Citas cenas...
Min.: 1 / Vair.: 1
300ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976498

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,820 €
100+
2,610 €
500+
2,570 €
1000+
2,420 €
Citas cenas...
Min.: 1 / Vair.: 1
47ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
1062610
Each
1+
4,880 €
10+
3,500 €
25+
2,810 €
50+
2,660 €
100+
2,140 €
Min.: 1 / Vair.: 1
180ohm
RH Series
12.5W
± 1%
Solder Lug
Wirewound
± 25ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
200°C
MIL-PRF-18546
1-18 no 18 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY