25W Panel / Chassis Mount Resistors:
Atrasti 584 produktiAtrodiet milzīgu 25W Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Cgs - Te Connectivity, Arcol, Tt Electronics / Welwyn & Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,910 € 10+ 5,490 € 20+ 4,950 € | Min.: 1 / Vair.: 1 | 56ohm | SH Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 28mm | 27.5mm | 15mm | -55°C | 200°C | - | |||||
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,780 € 25+ 5,340 € 50+ 4,860 € | Min.: 1 / Vair.: 1 | 0.1ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,800 € 5+ 4,970 € 10+ 4,710 € 25+ 4,440 € 50+ 4,040 € | Min.: 1 / Vair.: 1 | 0.5ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,590 € 3+ 2,960 € 5+ 2,780 € 10+ 2,600 € 20+ 2,300 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,580 € 3+ 3,420 € 5+ 3,250 € 10+ 2,560 € 20+ 2,510 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 9,310 € 10+ 7,340 € 20+ 6,670 € | Min.: 1 / Vair.: 1 | 56ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 6,040 € 5+ 5,190 € 10+ 4,780 € 25+ 4,560 € 50+ 4,340 € | Min.: 1 / Vair.: 1 | 4.7ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 6,900 € | Min.: 1 / Vair.: 1 | 56ohm | RHA Series | 25W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,210 € | Min.: 1 / Vair.: 1 | 470ohm | RHA Series | 25W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3,610 € 3+ 3,450 € 5+ 3,280 € 10+ 2,800 € 20+ 2,640 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,500 € 50+ 5,000 € | Min.: 1 / Vair.: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 3,610 € 3+ 3,450 € 5+ 3,280 € 10+ 2,800 € 20+ 2,640 € Citas cenas... | Min.: 1 / Vair.: 1 | 680ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,500 € 50+ 5,000 € | Min.: 1 / Vair.: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 3,380 € 3+ 2,790 € 5+ 2,600 € 10+ 2,400 € 20+ 2,120 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.5kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,390 € 50+ 4,890 € | Min.: 1 / Vair.: 1 | 16ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € | Min.: 1 / Vair.: 1 | 8.2ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,390 € 50+ 4,890 € | Min.: 1 / Vair.: 1 | 15kohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 6,100 € 5+ 5,230 € 10+ 4,820 € 25+ 4,600 € 50+ 4,380 € | Min.: 1 / Vair.: 1 | 6.8ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € | Min.: 1 / Vair.: 1 | 4ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 6,100 € 5+ 5,230 € 10+ 4,820 € 25+ 4,600 € 50+ 4,380 € | Min.: 1 / Vair.: 1 | 47ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,390 € 50+ 4,890 € | Min.: 1 / Vair.: 1 | 27ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € 5+ 6,150 € | Min.: 1 / Vair.: 1 | 220ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
1653237 | Each | 1+ 6,910 € 10+ 5,700 € 20+ 5,590 € | Min.: 1 / Vair.: 1 | 10ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
CGS - TE CONNECTIVITY | Each | 1+ 4,020 € 5+ 3,650 € 10+ 3,220 € 20+ 3,070 € 40+ 2,850 € Citas cenas... | Min.: 1 / Vair.: 1 | 8.2ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | - | - | - | ||||
1703813 | Each | 1+ 9,130 € 5+ 8,780 € 10+ 6,620 € 20+ 6,220 € 40+ 5,820 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 |