LTM4658 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,180 € 10+ 15,920 € 25+ 14,290 € 100+ 13,310 € 490+ 13,300 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | BGA-25, Micro Module | 2.25V | 5.5V | 1 Output | 500mV | 5.5V | BGA | 10A | 25Pins | Adjustable | 10A | 2.25V | 5.5V | 4.62mm | 2MHz | 4mm | Buck (Step Down) | 4mm | 125°C | LTM4658 Series | |||||
Each (Supplied in a Waffle Tray) | 490+ 12,600 € | Min.: 490 / Vair.: 490 | ITE & Industrial | BGA-25, Micro Module | - | - | - | 500mV | 5.5V | - | 10A | - | Adjustable | - | 2.25V | 5.5V | 4.62mm | - | 4mm | - | 4mm | - | LTM4658 Series |