Daudzums | |
---|---|
490+ | 12,600 € |
Informācija par produktiem
Produktu pārskats
LTM4658EY#PBF is a low VIN, high-efficiency 10A step-down DC/DC µModule® regulator. Included in the package is the switching controller, power MOSFET, inductor and all support components. Operating over an input voltage range of 2.25V to 5.5V, it supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers 10A continuous output current. Only ceramic input and output capacitors are needed. It employs a silent switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at high switching frequencies. It also supports frequency synchronization, multiphase operation, selectable pulse-skipping mode operation, and output voltage tracking for supply rail sequencing. The application includes telecom, datacom, networking system, optical module, industrial equipment, point-of-load regulation.
- Current mode control, fast transient response, output soft-start with voltage tracking
- Multiphase parallel current sharing with multiple LTM4658s, external frequency synchronization
- Selectable pulse-skipping mode, power good indicator
- Die temperature monitoring output, overvoltage, overcurrent and overtemperature protection
- Input DC voltage range from 2.25 to 5.5V (TA = 25°C, VIN = 3.3V)
- Output voltage is 0.5V min (MODE/SYNC = 1MHz, FREQ = VIN, TA = 25°C, VIN = 3.3V)
- Oscillator frequency is 2MHz typ (TA = 25°C, VIN = 3.3V)
- Line regulation accuracy is 0.001%/V typ (FREQ = VIN, VOUT = 1.5V, VIN = 2.25V to 5.5V, IOUT = 0A)
- Turn-on time is 5ms typ (COUT = 100μF + 22μF ×2 Ceramic, No Load, SSTT = 0.1μF)
- 25-pin BGA package, temperature range from -40°C to 125°C
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
ITE & Industrial
-
5.5V
Adjustable
5.5V
4mm
LTM4658 Series
BGA-25, Micro Module
500mV
10A
2.25V
4.62mm
4mm
No SVHC (07-Jul-2017)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts