2 Output High Voltage DC / DC Converters:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 220,420 € 5+ 217,120 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 234,630 € 5+ 231,100 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 178,380 € 5+ 175,710 € 10+ 173,030 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 175,620 € 5+ 172,990 € 10+ 170,360 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 150,340 € 5+ 148,090 € 10+ 145,830 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 3W | 3W | 500V | 3mA | 3mA | -500V | Through Hole | 3mA | 0V | 500V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 201,700 € 5+ 198,680 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 1.5kV | 3.3mA | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 220,420 € 5+ 217,120 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 700mV | 15V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 253,850 € 5+ 250,040 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 3kV | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 220,420 € 5+ 217,110 € | Min.: 1 / Vair.: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 500V | 10mA | 10mA | -500V | Through Hole | 10mA | 0V | 500V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||