bez PVN

ITE & Industrial Isolated DIN Rail Mount DC / DC Converters:

Atrasti 20 produkti
Atrodiet milzīgu ITE & Industrial Isolated DIN Rail Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated DIN Rail Mount DC / DC Converters klāsts, piemēram, ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Mean Well.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4292218

RoHS

Each
1+
50,220 €
5+
49,220 €
10+
48,210 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292199

RoHS

Each
1+
53,860 €
5+
51,260 €
10+
50,910 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292208

RoHS

Each
1+
80,440 €
5+
75,840 €
10+
73,940 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292216

RoHS

Each
1+
50,320 €
5+
48,440 €
10+
47,660 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292213

RoHS

Each
1+
45,900 €
5+
44,200 €
10+
43,480 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292205

RoHS

Each
1+
39,480 €
5+
38,010 €
10+
37,400 €
20+
36,650 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292206

RoHS

Each
1+
67,270 €
5+
65,920 €
10+
64,580 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292204

RoHS

Each
1+
40,940 €
5+
38,600 €
10+
37,630 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292198

RoHS

Each
1+
46,790 €
5+
45,850 €
10+
44,920 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292217

RoHS

Each
1+
48,660 €
5+
46,840 €
10+
46,080 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292211

RoHS

Each
1+
45,900 €
5+
44,200 €
10+
43,480 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292201

RoHS

Each
1+
46,790 €
5+
46,360 €
10+
46,350 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292202

RoHS

Each
1+
40,940 €
5+
38,600 €
10+
37,630 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292215

RoHS

Each
1+
50,320 €
5+
48,440 €
10+
47,660 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292203

RoHS

Each
1+
36,870 €
5+
35,120 €
10+
33,550 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292210

RoHS

Each
1+
45,900 €
5+
44,200 €
10+
43,480 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292214

RoHS

Each
1+
45,900 €
5+
44,200 €
10+
43,480 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292207

RoHS

Each
1+
67,270 €
5+
65,920 €
10+
64,580 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292197

RoHS

Each
1+
46,790 €
5+
45,850 €
10+
44,920 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292209

RoHS

Each
1+
67,270 €
5+
65,920 €
10+
64,580 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
1-20 no 20 vienībām
no 1 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account