0
0 preces0,00 €
bez PVN
bez PVN

Isolated Surface Mount DC / DC Converters:

Atrasti 3 952 produkti
Atrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2813293

RoHS

Each
1+
23,850 €
10+
20,870 €
25+
20,450 €
50+
20,040 €
100+
19,620 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2813320

RoHS

Each
1+
35,270 €
10+
30,860 €
25+
30,240 €
50+
29,630 €
100+
29,010 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
2 Output
-
5V
-
600mA
-
-
-5V
-
-
600mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813304

RoHS

Each
1+
25,570 €
10+
22,370 €
25+
21,920 €
50+
21,480 €
100+
21,030 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
2 Output
-
5V
-
300mA
-
-
-5V
-
-
300mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813309

RoHS

Each
1+
32,440 €
10+
28,790 €
25+
28,180 €
50+
27,720 €
100+
27,270 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
12V
-
500mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813317

RoHS

Each
1+
32,440 €
10+
28,790 €
25+
28,180 €
50+
27,720 €
100+
27,270 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
12V
-
500mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813321

RoHS

Each
1+
35,270 €
10+
30,860 €
25+
30,240 €
50+
29,630 €
100+
29,010 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
2 Output
-
12V
-
250mA
-
-
-12V
-
-
250mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813303

RoHS

Each
1+
23,850 €
10+
20,870 €
25+
20,450 €
50+
20,040 €
100+
19,620 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
24V
-
125mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813310

RoHS

Each
1+
32,440 €
10+
28,790 €
25+
28,180 €
50+
27,720 €
100+
27,270 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
15V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813296

RoHS

Each
1+
24,400 €
10+
21,900 €
25+
21,430 €
50+
21,080 €
100+
20,740 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
2 Output
-
5V
-
300mA
-
-
-5V
-
-
300mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2813319

RoHS

Each
1+
33,500 €
10+
29,310 €
25+
28,720 €
50+
28,140 €
100+
27,550 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
24V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
4063592

RoHS

Each
1+
22,750 €
5+
19,910 €
10+
16,490 €
20+
14,790 €
50+
13,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063599

RoHS

Each
1+
23,970 €
5+
20,970 €
10+
17,380 €
20+
15,580 €
50+
14,380 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
2 Output
-
15V
-
100mA
-
-
-15V
-
-
-100mA
-
-
Regulated
-
-
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063584

RoHS

Each
1+
23,970 €
5+
20,970 €
10+
17,380 €
20+
15,580 €
50+
14,380 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
2 Output
-
12V
-
125mA
-
-
-12V
-
-
-125mA
-
-
Regulated
-
-
3kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
3652640

RoHS

Date/Lot Code

Each
1+
2,290 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Unregulated
-
-
1.5kV
5V
Fixed
-
8.5mm
7.25mm
15.24mm
4.5V
5.5V
MPA-XT
1007065

RoHS

Each
1+
24,120 €
10+
21,220 €
25+
20,770 €
50+
20,430 €
100+
20,100 €
Min.: 1 / Vair.: 1
ITE
-
-
-
2:1
2W
-
2 Output
-
5V
-
200mA
-
-
-5V
-
-
200mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2470210

RoHS

Date/Lot Code

Each
1+
17,200 €
5+
17,120 €
10+
17,000 €
20+
16,900 €
50+
16,800 €
Min.: 1 / Vair.: 1
Gate Drive
-
-
-
2:1
3W
-
3 Output
-
15V
-
120mA
-
-
5V
-
-
120mA
-
-
Unregulated
-
-
5.2kV
5V
Fixed
-
23.11mm
14.65mm
22.61mm
4.5V
9V
MGJ3 Series
2630843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
6,260 €
5+
6,230 €
10+
6,180 €
20+
6,150 €
50+
6,110 €
Min.: 1 / Vair.: 1
Gate Drive
-
DIP
-
1:1
1W
-
2 Output
-
19V
-
42mA
-
-
-5V
-
-
42mA
-
-
Unregulated
-
-
5.7kV
12V
Fixed
Surface Mount Device
14.99mm
4.41mm
19.94mm
10.8V
13.2V
MGJ1 Series
2888841

RoHS

Each
1+
12,460 €
5+
10,900 €
10+
9,030 €
50+
8,100 €
100+
7,940 €
Min.: 1 / Vair.: 1
ITE
-
Module
-
1:1
2W
-
2 Output
-
5V
-
200mA
-
-
-5V
-
-
200mA
-
-
Unregulated
-
-
4.2kV
5V
Fixed, Adjustable
Surface Mount Device
11.2mm
6.85mm
15.24mm
4.5V
5.5V
ISD02 Series
2829866

RoHS

Each
1+
12,270 €
10+
11,620 €
25+
11,380 €
50+
11,190 €
100+
11,010 €
Min.: 1 / Vair.: 1
ITE
-
-
-
2:1
1W
-
1 Output
-
12V
-
90mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
Surface Mount Device
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2630846

RoHS

Date/Lot Code

Each
1+
6,260 €
5+
6,230 €
10+
6,180 €
20+
6,150 €
50+
6,110 €
Min.: 1 / Vair.: 1
Gate Drive
-
DIP
-
1:1
1W
-
2 Output
-
19V
-
42mA
-
-
-5V
-
-
42mA
-
-
Unregulated
-
-
5.7kV
24V
Fixed
Surface Mount Device
14.99mm
4.41mm
19.94mm
21.6V
26.4V
MGJ1 Series
3889599

RoHS

Each
1+
18,830 €
5+
16,480 €
10+
13,650 €
20+
12,240 €
50+
12,000 €
Min.: 1 / Vair.: 1
-
-
Surface Mount DIP
-
-
3W
-
2 Output
-
7V
-
420mA
-
-
-1V
-
-
-100mA
-
-
Unregulated
-
-
5.2kV
12V
Fixed
-
15mm
8.5mm
23.4mm
11.5VDC
12.5VDC
RA3 Series
3595131

RoHS

Each
1+
6,280 €
Min.: 1 / Vair.: 1
ITE
-
DIP
-
1:1
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
-
-
-
3kV
5V
Fixed
-
11.4mm
7.25mm
15.24mm
4.5V
5.5V
PEP1-M Series
3772562

RoHS

Each
1+
6,170 €
5+
4,590 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
10.8V
13.2V
PESE1-M Series
1021604

RoHS

Date/Lot Code

Each
1+
7,350 €
5+
7,310 €
10+
7,250 €
20+
7,130 €
50+
7,010 €
Min.: 1 / Vair.: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
9V
-
111mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
12V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
2280121

RoHS

Each
1+
28,650 €
10+
25,590 €
25+
25,050 €
50+
24,640 €
100+
24,240 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
Surface Mount Device
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WISM Series
501-525 no 3952 vienībām
no 159 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account