ITE Isolated Surface Mount DC / DC Converters:
Atrasti 1 252 produktiAtrodiet milzīgu ITE Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Surface Mount DC / DC Converters klāsts, piemēram, ITE & Medical, ITE, Medical & ITE & Industrial Isolated Surface Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Traco Power, Xp Power, Cui, Tdk-lambda & Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,450 € 10+ 5,060 € 25+ 4,950 € 50+ 4,870 € 100+ 4,790 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 15,520 € | Min.: 1 / Vair.: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 25,390 € 10+ 22,220 € 25+ 21,780 € 50+ 21,330 € 100+ 20,890 € | Min.: 1 / Vair.: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 11,360 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € 20+ 11,330 € 50+ 10,870 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 12,850 € 10+ 10,000 € 25+ 9,780 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 11,780 € 5+ 11,540 € 10+ 11,310 € 20+ 11,070 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 11,380 € 5+ 11,150 € 10+ 10,920 € 20+ 10,700 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 16,440 € 5+ 12,430 € 10+ 11,960 € 20+ 11,490 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | 758mA | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 2,800 € 5+ 2,740 € 10+ 2,690 € 50+ 2,630 € 100+ 2,580 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 10,540 € 5+ 8,600 € 10+ 7,970 € 20+ 7,220 € 50+ 6,470 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 3,290 € 5+ 3,200 € 10+ 3,120 € 50+ 3,030 € 100+ 2,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 3,010 € 5+ 2,980 € 10+ 2,950 € 50+ 2,920 € 100+ 2,860 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Min.: 1 / Vair.: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 7,230 € 10+ 6,630 € 25+ 6,490 € 50+ 6,390 € 100+ 6,280 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 8,220 € 10+ 7,800 € 25+ 7,630 € 50+ 7,510 € 100+ 7,390 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 18,430 € 5+ 15,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | - | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 2,820 € 15+ 2,600 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ 2,820 € 10+ 2,690 € 25+ 2,500 € 75+ 2,330 € 150+ 2,140 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,380 € 10+ 3,210 € 25+ 2,990 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series |