bez PVN

3V Isolated Surface Mount DC / DC Converters:

Atrasti 5 produkti
Atrodiet milzīgu 3V Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Surface Mount DC / DC Converters klāsts, piemēram, 3.1V, 3V, 4.5V & 21.6V Isolated Surface Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Analog Devices.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4026703

Date/Lot Code

Each
1+
25,190 €
10+
23,540 €
25+
22,670 €
168+
21,660 €
336+
21,230 €
Min.: 1 / Vair.: 1
Industrial
BGA-38, Micro Module
3V
40V
BGA
1 Output
38Pins
450mA
-
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026707

RoHS

Date/Lot Code

Each
1+
23,330 €
10+
22,930 €
25+
22,030 €
168+
21,260 €
336+
20,830 €
Min.: 1 / Vair.: 1
Industrial
BGA-38, Micro Module
3V
40V
BGA
2 Output
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026702

RoHS

Date/Lot Code

Each
1+
20,400 €
10+
20,060 €
25+
19,310 €
168+
18,460 €
336+
18,090 €
Citas cenas...
Min.: 1 / Vair.: 1
Industrial
BGA-38, Micro Module
3V
40V
BGA
1 Output
38Pins
450mA
-
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026705

RoHS

Date/Lot Code

Each
1+
21,190 €
10+
20,850 €
25+
20,280 €
168+
19,560 €
336+
19,170 €
Min.: 1 / Vair.: 1
Industrial
BGA-38, Micro Module
3V
40V
BGA
2 Output
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026704

RoHS

Date/Lot Code

Each
1+
22,340 €
10+
21,970 €
25+
21,160 €
168+
20,550 €
336+
20,140 €
Min.: 1 / Vair.: 1
Industrial
BGA-38, Micro Module
3V
40V
BGA
1 Output
38Pins
450mA
-
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
1-5 no 5 vienībām
no 1 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER