RA3 Series Isolated Surface Mount DC / DC Converters:
Atrasti 16 produktiSkatīt
Pircējs
Inženieris
Ražotājs
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,830 € 5+ 16,480 € 10+ 13,650 € 20+ 12,240 € 50+ 12,000 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 12,570 € 5+ 11,590 € 10+ 11,050 € 20+ 10,810 € 50+ 10,570 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 16,140 € 5+ 14,120 € 10+ 11,700 € 20+ 10,490 € 50+ 10,280 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 13,050 € 5+ 12,030 € 10+ 11,840 € 20+ 11,620 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 16,140 € 5+ 14,120 € 10+ 11,700 € 20+ 10,490 € 50+ 10,280 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 18,830 € 5+ 16,480 € 10+ 13,650 € 20+ 12,240 € 50+ 12,000 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 17,170 € 5+ 15,020 € 10+ 12,450 € 20+ 11,160 € 50+ 10,940 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 12,490 € 5+ 11,470 € 10+ 11,280 € 20+ 11,070 € 50+ 10,860 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 15,380 € 5+ 13,460 € 10+ 11,150 € 20+ 10,000 € 50+ 9,800 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 1 Output | 9V | 334mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 18,020 € 5+ 15,760 € 10+ 13,060 € 20+ 11,710 € 50+ 11,480 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | - | -5V | - | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 13,600 € 5+ 12,580 € 10+ 12,380 € 20+ 12,150 € 50+ 11,920 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 13,600 € 5+ 12,580 € 10+ 12,380 € 20+ 12,150 € 50+ 11,920 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 17,170 € 5+ 15,020 € 10+ 12,450 € 20+ 11,160 € 50+ 10,940 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 15V | - | -3V | - | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 12,490 € 5+ 11,470 € 10+ 11,280 € 20+ 11,070 € 50+ 10,860 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 13,050 € 5+ 12,030 € 10+ 11,840 € 20+ 11,620 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 2 Output | 20V | 75mA | -5V | -300mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 15,380 € 5+ 13,460 € 10+ 11,150 € 20+ 10,000 € 50+ 9,800 € | Min.: 1 / Vair.: 1 | Surface Mount DIP | 3W | 1 Output | 8V | 375mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series |