4:1 Isolated Through Hole DC / DC Converters:
Atrasti 3 248 produktiAtrodiet milzīgu 4:1 Isolated Through Hole DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Through Hole DC / DC Converters klāsts, piemēram, 4:1, 2:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Traco Power, Xp Power, Cosel, Recom Power & Cui.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,790 € 5+ 41,510 € 10+ 40,220 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 56,420 € 5+ 55,290 € | Min.: 1 / Vair.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 13,660 € 5+ 13,240 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 20,430 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 26,320 € 5+ 24,080 € 10+ 23,690 € 50+ 23,180 € 100+ 22,210 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 35,660 € 5+ 35,150 € 10+ 34,640 € 50+ 34,130 € | Min.: 1 / Vair.: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 11,450 € 5+ 11,110 € 10+ 10,760 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ 47,970 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | - | - | -15V | 670mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ 21,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | - | - | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ 26,320 € 5+ 23,320 € 10+ 22,940 € 50+ 22,140 € 100+ 21,480 € | Min.: 1 / Vair.: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ 13,950 € 5+ 12,670 € 10+ 11,900 € 25+ 10,810 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 18,580 € 5+ 16,870 € 10+ 15,850 € 25+ 14,390 € 50+ 13,940 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 18,010 € 5+ 16,360 € 10+ 15,370 € 25+ 13,950 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ 62,800 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | - | - | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 15,880 € 5+ 15,870 € 10+ 15,860 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | - | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 49,170 € 5+ 44,250 € 10+ 42,550 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 64,290 € | Min.: 1 / Vair.: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | -833mA | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 211,570 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ 51,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Unregulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 12,430 € 10+ 11,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 9,270 € 10+ 8,280 € 25+ 7,140 € 50+ 6,510 € 100+ 6,090 € | Min.: 1 / Vair.: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ 29,590 € 5+ 29,180 € 10+ 28,780 € 50+ 28,370 € | Min.: 1 / Vair.: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ 23,970 € 5+ 22,770 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | - | 5V | 2A | - | 3kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ 11,810 € 5+ 10,730 € 10+ 10,080 € 25+ 8,680 € 50+ 8,400 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | - | - | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP |