Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 1+ | 10,980 € | 
| 5+ | 10,580 € | 
| 10+ | 10,570 € | 
| 50+ | 10,360 € | 
| 100+ | 10,150 € | 
| 250+ | 9,940 € | 
Informācija par produktiem
Produktu pārskats
The TSRN 1-2433SM is a Non-isolated Switching Regulator with wide input voltage range. The TSRN-1SM series step-down non-isolated switching regulator is an ideal solution to replace inefficient linear regulators. The TSRN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Adjustable output voltage
 - Remote on/off input
 - Built-in filter capacitors
 - No heat-sink required
 - Over-temperature protection
 - Short-circuit protection
 - Excellent line/load regulation
 - -40 to +85°C Operating temperature range
 
Lietošanas veidi
Power Management
Tehniskie parametri
ITE
1.5V
5.5V
1A
TSRN 1SM Series
4.6V
1 Output
3.3W
3.3V
Adjustable
Surface Mount Device
42V
Tehniskā dokumentācija (2)
TSRN 1-2433SM alternatīvas
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts