0
0 preces0,00 €
bez PVN
bez PVN

Raspberry Pi Microcontrollers :

Atrasti 9 produkti

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Rādīt vairāk

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Data Bus Width
Supply Voltage Min
Supply Voltage Max
MCU Series
3766080

RoHS

Each (Supplied on Full Reel)
Pilns tinums
3400+0,595 €
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766082

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+0,664 €
-
ARM Cortex-M0+
133MHz
-
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
4667145

RoHS

Each (Supplied on Full Reel)
Pilns tinums
2500+0,858 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667146

RoHS

Each (Supplied on Full Reel)
Pilns tinums
500+0,924 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667140

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+0,973 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667142

RoHS

Each (Supplied on Full Reel)
Pilns tinums
3400+0,773 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667143

RoHS

Each (Supplied on Full Reel)
Pilns tinums
500+0,797 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
3766079

RoHS

Each (Supplied on Full Reel)
Pilns tinums
500+0,690 €
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
4667144

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+0,973 €
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
1-9 no 9 vienībām
no 1 lapas(-u)