2. Semiconductors - Discretes
                                                                                              3. Diode Modules
                                                                                              Drukāt lapu

                                                                                              DSS2X160-01A

                                                                                              Diode Module, 100 V, 80 A, 810 mV, 1 Pair Common Cathode, SOT-227B, 4 Pins

                                                                                              IXYS SEMICONDUCTOR
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              IXYS SEMICONDUCTOR DSS2X160-01A
                                                                                              RažotājsIXYS SEMICONDUCTOR
                                                                                              Ražotāja detaļas Nr.DSS2X160-01A
                                                                                              Pasūtījuma kods1080085
                                                                                              Produktu klāstsDSS2X
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              IXYS SEMICONDUCTOR
                                                                                              RažotājsIXYS SEMICONDUCTOR
                                                                                              Ražotāja detaļas Nr.DSS2X160-01A
                                                                                              Pasūtījuma kods1080085
                                                                                              Produktu klāstsDSS2X
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Repetitive Peak Reverse Voltage100V
                                                                                              Average Forward Current80A
                                                                                              Forward Voltage Max810mV
                                                                                              Diode Module Configuration1 Pair Common Cathode
                                                                                              Diode Case StyleSOT-227B
                                                                                              No. of Pins4Pins
                                                                                              Operating Temperature Max150°C
                                                                                              Forward Surge Current1.4kA
                                                                                              Diode MountingPanel
                                                                                              Product RangeDSS2X
                                                                                              SVHCNo SVHC (12-Jan-2017)

                                                                                              Produktu pārskats

                                                                                              The DSS2X160-01A is a Power Schottky Rectifier Diode with high reliability circuit operation. It is suitable for rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converters.

                                                                                              • Very low VF
                                                                                              • Extremely low switching losses
                                                                                              • Low IRM-values
                                                                                              • Low voltage peaks for reduced protection circuits
                                                                                              • Low noise switching
                                                                                              • Low losses

                                                                                              Lietošanas veidi

                                                                                              Power Management, Industrial

                                                                                              Brīdinājumi

                                                                                              Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                              Tehniskie parametri

                                                                                              Repetitive Peak Reverse Voltage

                                                                                              100V

                                                                                              Forward Voltage Max

                                                                                              810mV

                                                                                              Diode Case Style

                                                                                              SOT-227B

                                                                                              Operating Temperature Max

                                                                                              150°C

                                                                                              Diode Mounting

                                                                                              Panel

                                                                                              SVHC

                                                                                              No SVHC (12-Jan-2017)

                                                                                              Average Forward Current

                                                                                              80A

                                                                                              Diode Module Configuration

                                                                                              1 Pair Common Cathode

                                                                                              No. of Pins

                                                                                              4Pins

                                                                                              Forward Surge Current

                                                                                              1.4kA

                                                                                              Product Range

                                                                                              DSS2X

                                                                                              Tehniskā dokumentācija (3)

                                                                                              EOL Notices EN

                                                                                              Product Change Notice EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Germany
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85411000
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (12-Jan-2017)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.009072
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.