STW Single MOSFETs:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
1
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1468004 | STMICROELECTRONICS | Each | 1+ 3,890 € 10+ 3,200 € 100+ 3,020 € 500+ 2,870 € 1000+ 2,810 € | Min.: 1 / Vair.: 1 | N Channel | 1kV | 8.3A | 1.38ohm | TO-247 | Through Hole | 10V | 3.75V | 230W | 3Pins | 150°C | STW | |||
1468007 | STMICROELECTRONICS | Each | 1+ 11,280 € 10+ 11,240 € 100+ 6,960 € 500+ 6,790 € 1000+ 6,780 € | Min.: 1 / Vair.: 1 | N Channel | 500V | 30A | 0.12ohm | TO-247 | Through Hole | 10V | 4V | 313W | 3Pins | 150°C | STW | |||
STMICROELECTRONICS | Each | 1+ 4,400 € 10+ 2,090 € 100+ 1,940 € 500+ 1,890 € 1000+ 1,840 € | Min.: 1 / Vair.: 1 | N Channel | 500V | 17A | 0.23ohm | TO-247 | Through Hole | 10V | 3.75V | 190W | 3Pins | 150°C | STW | ||||
1468006 | STMICROELECTRONICS | Each | 1+ 8,420 € 5+ 7,210 € 10+ 5,990 € 50+ 5,870 € 100+ 5,750 € Citas cenas... | Min.: 1 / Vair.: 1 | N Channel | 1kV | 13A | 0.7ohm | TO-247 | Through Hole | 10V | 3.75V | 350W | 3Pins | 150°C | STW | |||
STMICROELECTRONICS | Each | 1+ 5,690 € 25+ 4,680 € 100+ 4,200 € 250+ 3,440 € 500+ 2,980 € | Min.: 1 / Vair.: 1 | N Channel | 500V | 15.5A | 0.105ohm | TO-247 | Through Hole | 30V | 3.75V | 350W | 3Pins | 150°C | STW |