Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 533,440 € |
Informācija par produktiem
Produktu pārskats
XC6SLX150T-3FGG676I is a Spartan-6 LXT- high-speed serial connectivity FPGA. Built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.
- Speed grade is -3 with -40 to 100°C temperature range
- 24,051 logic cell
- Configurable Logic Blocks (CLBs): 3,758 slices, 30,064 flip flop and 229kb max distributed RAM
- Block RAM blocks: 52 x 18Kb block and 936KB max
- 38 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks and 266 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 676 pin FBGA package
Brīdinājumi
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Piezīmes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Tehniskie parametri
-
FBGA
3
45nm (CMOS)
-40°C
Spartan-6 XC6SLX150T
MSL 3 - 168 hours
DCM, PLL
1.14V
3.3V
396I/O's
147443Macrocells
400MHz
147443Logic Cells
676Pins
396I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-6
FBGA
147443
3
4824Kbit
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts