9 bit FIFO:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Memory Density
Memory Configuration
Data Bus Width
Data Bus Direction
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,650 € 5+ 27,590 € 10+ 26,520 € 25+ 25,450 € 50+ 24,810 € | Kopsumma:28,65 € Min.: 1 / Vair.: 1 | 72Kbit | 8K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||
Each | 1+ 104,650 € 5+ 91,570 € 10+ 75,870 € 25+ 68,020 € | Kopsumma:104,65 € Min.: 1 / Vair.: 1 | 576Kbit | 64K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 33.3MHz | 20ns | |||||
Each | 1+ 111,640 € 5+ 110,710 € 10+ 109,780 € 25+ 105,310 € | Kopsumma:111,64 € Min.: 1 / Vair.: 1 | 576Kbit | 64K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 28.5MHz | 25ns | |||||
Each | 1+ 22,160 € 10+ 19,960 € 25+ 18,790 € 50+ 17,350 € 100+ 17,000 € | Kopsumma:22,16 € Min.: 1 / Vair.: 1 | 36Kbit | 4K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 50MHz | 12ns | |||||
Each | 1+ 15,370 € 10+ 13,980 € 25+ 13,620 € 50+ 11,920 € 100+ 11,680 € | Kopsumma:15,37 € Min.: 1 / Vair.: 1 | 9Kbit | 1K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 3V | 3.6V | 3.3V | 0°C | 70°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||