0
0 preces0,00 €
bez PVN
bez PVN

16-bit Microcontrollers :

Atrasti 2 422 produkti

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2674183

RoHS

Date/Lot Code

Each
1+1,850 €
25+1,690 €
100+1,620 €
250+1,540 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2517134

RoHS

Date/Lot Code

Each
1+23,990 €
10+20,030 €
25+18,740 €
100+17,450 €
MAXQ Family MAXQ766x Series Microcontroller
-
16 bit
16MHz
32KB
48Pins
LQFP
16I/O's
SPI, UART
4KB
5Channels
12Bit
2.25V
5.5V
-40°C
125°C
Surface Mount
MAXQ766x
MAX
AEC-Q100
2946647

RoHS

Date/Lot Code

Each
1+13,500 €
10+10,650 €
25+9,520 €
50+9,240 €
100+8,960 €
Citas cenas...
R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers
R8C
16 bit
20MHz
64KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
3KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3052721

RoHS

Date/Lot Code

Each
1+1,300 €
25+1,180 €
100+1,140 €
250+1,090 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2991767

RoHS

Date/Lot Code

Each
1+2,400 €
25+2,160 €
100+2,010 €
250+1,970 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3499460

RoHS

Date/Lot Code

Each
1+3,400 €
25+3,110 €
100+2,810 €
250+2,750 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3648845

RoHS

Date/Lot Code

Each
1+2,060 €
25+2,020 €
100+1,980 €
250+1,940 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
38I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
8686599

RoHS

Each
1+22,410 €
10+17,920 €
25+16,120 €
50+15,850 €
100+15,570 €
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
48Pins
QFP
31I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12C
HCS12
-
1898817

RoHS

Date/Lot Code

Each
1+3,510 €
25+3,230 €
100+3,110 €
250+2,990 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1778479

RoHS

Date/Lot Code

Each
1+3,910 €
25+3,840 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1457199

RoHS

Each
1+63,050 €
5+58,010 €
10+47,950 €
25+43,930 €
50+43,050 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1707628

RoHS

Date/Lot Code

Each
1+2,450 €
25+2,400 €
100+2,350 €
250+2,300 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1823290

RoHS

Date/Lot Code

Each
1+7,520 €
25+7,370 €
100+7,220 €
250+7,070 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1801215

RoHS

Date/Lot Code

Each
1+9,480 €
25+8,690 €
100+8,520 €
250+8,340 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, LIN, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576850

RoHS

Date/Lot Code

Each
1+6,720 €
25+6,160 €
100+5,580 €
250+5,560 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1715520

RoHS

Date/Lot Code

Each
1+7,140 €
25+7,000 €
100+6,850 €
250+6,710 €
AVR ATxmega Family ATxmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
64KB
100Pins
TQFP
78I/O's
I2C, SPI, USART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega64
AVR
-
1778484

RoHS

Date/Lot Code

Each
1+4,090 €
25+3,920 €
100+3,750 €
250+3,400 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165809

RoHS

Date/Lot Code

Each
1+49,490 €
5+45,610 €
10+41,720 €
25+38,090 €
50+37,330 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576866

RoHS

Date/Lot Code

Each
1+7,940 €
25+7,280 €
100+6,600 €
250+6,470 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2317936

RoHS

Date/Lot Code

Each
1+3,440 €
25+3,370 €
100+3,300 €
250+3,230 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART, USB
2KB
22Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1457118

RoHS

Date/Lot Code

Each
1+62,570 €
5+56,840 €
10+51,100 €
25+44,080 €
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16 bit
16MHz
1MB
132Pins
QFP
26I/O's
QSPI, SCI
1KB
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
68HC16Z1
HC16
-
2315605

RoHS

Date/Lot Code

Each
1+50,310 €
5+45,810 €
10+41,310 €
25+37,700 €
50+36,950 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898806

RoHS

Date/Lot Code

Each
1+3,290 €
25+3,160 €
100+3,020 €
250+2,950 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1823150

RoHS

Date/Lot Code

Each
1+9,070 €
25+8,890 €
100+8,710 €
250+8,530 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1778482

RoHS

Date/Lot Code

Each
1+4,570 €
25+4,200 €
100+3,800 €
250+3,720 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
26-50 no 2422 vienībām
no 97 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON