0
0 preces0,00 €
bez PVN
bez PVN

16-bit Microcontrollers :

Atrasti 2 429 produkti

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2517661

RoHS

Date/Lot Code

Each
1+4,990 €
25+4,900 €
100+4,820 €
250+4,730 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493343

RoHS

Each
1+6,110 €
25+5,610 €
100+5,090 €
250+4,840 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2425147

RoHS

Date/Lot Code

Each
1+5,320 €
25+4,880 €
100+4,410 €
250+4,320 €
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
3052691

RoHS

Date/Lot Code

Each
1+1,450 €
25+1,420 €
100+1,390 €
250+1,360 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
22I/O's
I2C, I2S, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3131918

RoHS

Date/Lot Code

Each
1+3,430 €
25+3,360 €
100+3,290 €
250+3,220 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3213801

RoHS

Date/Lot Code

Each
1+9,130 €
10+7,980 €
25+6,620 €
50+5,930 €
100+5,480 €
Citas cenas...
78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers
78K0R
16 bit
20MHz
64KB
48Pins
TFQFP
41I/O's
I2C, LIN, UART
3KB
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
78K0R/Kx
78K
-
3677957

RoHS

Date/Lot Code

Each
1+1,580 €
25+1,540 €
100+1,490 €
250+1,450 €
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3380523

RoHS

Date/Lot Code

Each
1+5,620 €
25+5,510 €
100+5,400 €
250+5,280 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499463

RoHS

Date/Lot Code

Each
1+3,370 €
25+3,300 €
100+3,240 €
250+3,170 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3702703

RoHS

Date/Lot Code

Each
1+1,800 €
25+1,760 €
100+1,730 €
250+1,690 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
2045303

RoHS

Date/Lot Code

Each
1+3,210 €
25+3,150 €
100+3,080 €
250+3,020 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1576867

RoHS

Date/Lot Code

Each
1+7,670 €
25+7,520 €
100+7,360 €
250+7,210 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1691525

RoHS

Date/Lot Code

Each
1+65,700 €
5+59,940 €
10+54,180 €
25+51,300 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12D
HCS12
-
1691518

RoHS

Date/Lot Code

Each
1+51,660 €
5+46,930 €
10+42,190 €
25+39,820 €
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
128KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1707633

RoHS

Date/Lot Code

Each
1+2,540 €
25+2,510 €
100+2,490 €
250+2,460 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1823288

RoHS

Date/Lot Code

Each
1+7,520 €
25+7,370 €
100+7,220 €
250+7,070 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
24KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1898815

RoHS

Date/Lot Code

Each
1+3,570 €
25+3,500 €
100+3,420 €
250+3,350 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1740232

RoHS

Date/Lot Code

Each
1+1,610 €
25+1,570 €
100+1,520 €
250+1,480 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1778477

RoHS

Date/Lot Code

Each
1+4,260 €
25+4,170 €
100+4,090 €
250+4,000 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315606

RoHS

Date/Lot Code

Each
1+30,090 €
5+26,560 €
10+23,030 €
25+21,630 €
50+21,200 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2315912

RoHS

Date/Lot Code

Each
1+2,850 €
25+2,620 €
100+2,360 €
250+2,310 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1659666

RoHS

Date/Lot Code

Each
1+41,610 €
5+37,850 €
10+34,090 €
25+32,080 €
50+31,440 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1576865

RoHS

Date/Lot Code

Each
1+6,650 €
25+6,520 €
100+6,380 €
250+6,250 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2212153

RoHS

Date/Lot Code

Each
1+4,270 €
25+4,200 €
100+4,120 €
250+4,050 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2076549

RoHS

Date/Lot Code

Each
1+3,920 €
25+3,810 €
100+3,450 €
250+3,160 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
126-150 no 2429 vienībām
no 98 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON