16-bit Microcontrollers :
Atrasti 2 435 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,610 € 25+4,570 € 100+4,520 € 250+4,480 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 40MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, SPI, UART | - | 8KB | 18Channels | - | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+3,530 € 25+3,460 € 100+3,390 € 250+3,320 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SOIC | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+6,680 € 25+5,840 € 100+4,840 € 250+4,340 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 64KB | 44Pins | TQFP | - | 35I/O's | I2C, LIN, SPI, UART, USB | - | 8KB | 13Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+3,340 € 25+3,270 € 100+3,210 € 250+3,140 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 64KB | 28Pins | WSOIC | - | 21I/O's | I2C, SPI, PSP, UART | - | 8KB | 10Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+3,230 € 25+3,170 € 100+3,100 € 250+3,040 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 44Pins | TQFP | - | 35I/O's | I2C, SPI, UART | - | 8KB | 13Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+3,000 € 25+2,940 € 100+2,880 € 250+2,820 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 44Pins | TQFP | - | 35I/O's | I2C, SPI, UART | - | 4KB | 13Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+5,570 € 25+5,110 € 100+4,900 € 250+4,690 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART, USB | - | 16KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+60,140 € 5+54,860 € 10+49,580 € 25+46,950 € | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 50MHz | - | 256KB | 112Pins | LQFP | - | 91I/O's | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | ||||||
Each | 1+16,510 € 10+14,220 € 25+13,650 € 50+13,480 € 100+13,310 € | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | - | - | 50MHz | - | 256KB | 144Pins | LQFP | - | 119I/O's | CAN, I2C, SCI, SPI | - | 16KB | 24Channels | - | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | ||||||
3123176 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+2,760 € 10+2,060 € 25+1,900 € 50+1,810 € 100+1,710 € Citas cenas... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI | - | 128Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
Each | 1+3,600 € 25+3,530 € 100+3,460 € 250+3,380 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, LIN, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+11,950 € 25+10,460 € 100+8,670 € 250+7,770 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 85I/O's | CAN, I2C, SPI, UART | - | 16KB | 32Channels | - | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+3,790 € 25+3,710 € 100+3,640 € 250+3,560 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+3,000 € 25+2,940 € 100+2,880 € 250+2,820 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 20Pins | QFN | - | 18I/O's | I2C, SPI, UART | - | 1.5KB | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 1+4,570 € 25+4,000 € 100+3,310 € 250+2,970 € | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 20Pins | SSOP | - | 17I/O's | I2C, SPI, UART | - | 2KB | 12Channels | - | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+2,960 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SSOP | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+8,450 € 25+7,390 € 100+6,120 € 250+5,490 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 40MHz | - | 64KB | 28Pins | SOIC | - | 21I/O's | CAN, I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+1,880 € 25+1,840 € 100+1,800 € 250+1,770 € | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 4KB | 20Pins | SOIC | - | 18I/O's | I2C, SPI, UART | - | 512Byte | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+2,940 € 25+2,880 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 20Pins | DIP | - | 18I/O's | I2C, SPI, UART | - | 1.5KB | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+2,600 € 25+2,550 € 100+2,490 € 250+2,440 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 28Pins | SOIC | - | 24I/O's | I2C, SPI, UART | - | 1.5KB | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+5,550 € 25+5,090 € 100+4,880 € 250+4,660 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 40MHz | - | 64KB | 28Pins | QFN | - | 21I/O's | CAN, I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+5,180 € 10+4,900 € 25+4,860 € 50+4,470 € 100+4,030 € Citas cenas... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | - | - | 25MHz | - | 64KB | 48Pins | LQFP | - | 40I/O's | CAN, SCI, SPI | - | 4KB | 12Channels | - | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+3,350 € 25+3,090 € 100+2,800 € 250+2,740 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 1+4,940 € 10+4,740 € 25+4,680 € 50+4,540 € 100+4,400 € Citas cenas... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | - | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 15I/O's | LIN, SCI, SPI | - | 4KB | 10Channels | - | 12Bit | 3.5V | 40V | -40°C | 105°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
2890246 RoHS | Each | 1+5,810 € 10+4,060 € 25+3,870 € 50+3,780 € 100+3,690 € Citas cenas... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | - | - | 32MHz | - | 128KB | 48Pins | LQFP | - | 34I/O's | CAN, I2C, SCI, SPI | - | 8KB | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | |||||