MSP430 Family MSP430F2x Series Microcontrollers 16-bit Microcontrollers:
Atrasti 15 produktiMSP430 Family MSP430F2x Series Microcontrollers 16-bit Microcontrollers
The MSP430F22x4/MSP430F22x2 series is an ultra-low-power mixed signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, 10-bit A/D converter with integrated reference and data transfer controller (DTC), two general-purpose operational amplifiers in the MSP430F22x4 devices, and 32 I/O pins.
- Low Supply Voltage Range: 1.8 V to 3.6 V
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
- 16-Bit Timer_A With Three Capture/Compare Registers
- 16-Bit Timer_B With Three Capture/Compare Registers
- Enhanced UART Supporting Auto-Baudrate Detection (LIN)
- 10-Bit 200-ksps Analog-to-Digital (A/D) Converter
- ADC with Internal Reference, Sample-and-Hold, Autoscan, and Data Transfer Controller
- On-Chip Emulation Module
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123176 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 2,820 € 10+ 2,110 € 50+ 1,940 € 100+ 1,740 € 250+ 1,650 € Citas cenas... | Kopsumma:2,82 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123176RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,740 € 250+ 1,650 € 500+ 1,590 € 1000+ 1,550 € 2500+ 1,410 € | Kopsumma:174,00 € Min.: 100 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123178 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 4,040 € 10+ 3,050 € 25+ 2,810 € 50+ 2,680 € 100+ 2,540 € Citas cenas... | Kopsumma:4,04 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 16Pins | QFN | 10I/O's | - | I2C, SPI | - | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123177 RoHS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,720 € 10+ 2,810 € 25+ 2,580 € 50+ 2,460 € 100+ 2,330 € Citas cenas... | Kopsumma:3,72 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI | - | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123178RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,540 € 250+ 2,410 € 500+ 2,330 € 1000+ 2,270 € | Kopsumma:254,00 € Min.: 100 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123177RL RoHS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,330 € 250+ 2,210 € 500+ 2,140 € 1000+ 2,080 € | Kopsumma:233,00 € Min.: 100 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
1649453 RoHS | Each | 1+ 9,640 € | Kopsumma:9,64 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | - | I2C, IrDA, LIN, SPI, UART | - | 8KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
1537191 RoHS | Each | 1+ 6,160 € 10+ 5,030 € 25+ 4,720 € 50+ 4,420 € 100+ 4,110 € Citas cenas... | Kopsumma:6,16 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 32KB | 40Pins | QFN | 32I/O's | - | I2C, LIN, SPI, UART | - | 1KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
1649421 RoHS | Each | 1+ 3,890 € 10+ 3,490 € 25+ 3,280 € 50+ 3,080 € 100+ 2,870 € Citas cenas... | Kopsumma:3,89 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 16KB | 38Pins | TSSOP | 32I/O's | - | I2C, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
2325674 RoHS | Each | 1+ 12,850 € 10+ 11,360 € 25+ 10,780 € 50+ 9,960 € 100+ 9,130 € | Kopsumma:12,85 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 32KB | 40Pins | VQFN | 32I/O's | - | I2C, LIN, SPI, UART | - | 1KB | - | - | 1.8V | 3.6V | -55°C | 125°C | - | MSP430F2x | MSP430 | ||||
1649457 RoHS | Each | 1+ 10,520 € 10+ 9,680 € 25+ 9,160 € 50+ 8,660 € 100+ 8,160 € Citas cenas... | Kopsumma:10,52 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | - | I2C, IrDA, LIN, SPI, UART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
1610175 RoHS | Each | 1+ 1,760 € | Kopsumma:1,76 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 14Pins | DIP | 10I/O's | - | I2C, SPI | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430F2x | MSP430 | ||||
1753287 RoHS | Each | 1+ 3,530 € 10+ 2,820 € 25+ 2,640 € 50+ 2,480 € 100+ 2,310 € Citas cenas... | Kopsumma:3,53 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 8KB | 32Pins | QFN | 24I/O's | - | I2C, IrDA, LIN, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
1649445 RoHS | Each | 1+ 6,830 € 10+ 5,620 € 25+ 5,200 € 50+ 4,920 € 100+ 4,650 € Citas cenas... | Kopsumma:6,83 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | - | I2C, LIN, SPI, UART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
1537183 RoHS | Each | 1+ 2,790 € 10+ 2,220 € 25+ 2,090 € 50+ 1,950 € 100+ 1,820 € Citas cenas... | Kopsumma:2,79 € Min.: 1 / Vair.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 2KB | 16Pins | QFN | 10I/O's | - | I2C, SPI | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||