4. 16-bit Microcontrollers
                                                                                              Drukāt lapu

                                                                                              MSP430F2617TPM .

                                                                                              16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

                                                                                              TEXAS INSTRUMENTS
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              TEXAS INSTRUMENTS MSP430F2617TPM .
                                                                                              RažotājsTEXAS INSTRUMENTS
                                                                                              Ražotāja detaļas Nr.MSP430F2617TPM .
                                                                                              Pasūtījuma kods1649453
                                                                                              Produktu klāstsMSP430 Family MSP430F2x Series Microcontrollers
                                                                                              Jūsu daļas numurs
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              TEXAS INSTRUMENTS
                                                                                              RažotājsTEXAS INSTRUMENTS
                                                                                              Ražotāja detaļas Nr.MSP430F2617TPM .
                                                                                              Pasūtījuma kods1649453
                                                                                              Produktu klāstsMSP430 Family MSP430F2x Series Microcontrollers
                                                                                              Product RangeMSP430 Family MSP430F2x Series Microcontrollers
                                                                                              Device CoreMSP430
                                                                                              Data Bus Width16 bit
                                                                                              Operating Frequency Max16MHz
                                                                                              Program Memory Size92KB
                                                                                              No. of Pins64Pins
                                                                                              IC Case / PackageLQFP
                                                                                              No. of I/O's48I/O's
                                                                                              InterfacesI2C, IrDA, LIN, SPI, UART
                                                                                              RAM Memory Size8KB
                                                                                              Supply Voltage Min1.8V
                                                                                              Supply Voltage Max3.6V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max105°C
                                                                                              IC MountingSurface Mount
                                                                                              MCU SeriesMSP430F2x
                                                                                              MCU FamilyMSP430
                                                                                              MSLMSL 3 - 168 hours

                                                                                              Produktu pārskats

                                                                                              The MSP430F2617TPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.

                                                                                              • 16-bit RISC architecture, 62.5ns instruction cycle time
                                                                                              • 3-channel internal DMA
                                                                                              • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
                                                                                              • Dual 12-bit DAC with synchronization
                                                                                              • 16-bit Timer_A with 3 Capture/Compare registers
                                                                                              • 16-bit Timer_B with 7 Capture/Compare registers
                                                                                              • On-chip comparator
                                                                                              • Enhanced UART supporting auto-baudrate detection
                                                                                              • IrDA Encoder and decoder
                                                                                              • Synchronous SPI
                                                                                              • Supply voltage supervisor/monitor with programmable level detection
                                                                                              • Brownout detector
                                                                                              • Bootstrap loader
                                                                                              • Serial on-board programming
                                                                                              • No external programming voltage needed
                                                                                              • Programmable code protection by security fuse
                                                                                              • 365µA at 1MHz, 2.2V Active mode (AM) power consumption

                                                                                              Lietošanas veidi

                                                                                              Test & Measurement, Portable Devices, Aerospace, Defence, Military

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              MSP430 Family MSP430F2x Series Microcontrollers

                                                                                              Data Bus Width

                                                                                              16 bit

                                                                                              Program Memory Size

                                                                                              92KB

                                                                                              IC Case / Package

                                                                                              LQFP

                                                                                              Interfaces

                                                                                              I2C, IrDA, LIN, SPI, UART

                                                                                              Supply Voltage Min

                                                                                              1.8V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              IC Mounting

                                                                                              Surface Mount

                                                                                              MCU Family

                                                                                              MSP430

                                                                                              Device Core

                                                                                              MSP430

                                                                                              Operating Frequency Max

                                                                                              16MHz

                                                                                              No. of Pins

                                                                                              64Pins

                                                                                              No. of I/O's

                                                                                              48I/O's

                                                                                              RAM Memory Size

                                                                                              8KB

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Operating Temperature Max

                                                                                              105°C

                                                                                              MCU Series

                                                                                              MSP430F2x

                                                                                              MSL

                                                                                              MSL 3 - 168 hours

                                                                                              Saistītie produkti

                                                                                              Atrasti 2 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
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
                                                                                              Svars (kg):.000454