0
0 preces0,00 €
bez PVN
bez PVN

32-bit Microcontrollers :

Atrasti 2 960 produkti
Atrodiet milzīgu 32-bit Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu 32-bit Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Microchip, Renesas, NXP, Infineon & Stmicroelectronics.

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778492

RoHS

Date/Lot Code

Each
1+11,000 €
25+10,070 €
100+9,600 €
250+9,130 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313768

RoHS

Date/Lot Code

Each
1+4,760 €
25+4,660 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3636623

RoHS

Date/Lot Code

Each
1+4,810 €
25+4,390 €
100+3,980 €
250+3,660 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2218390

RoHS

Each
1+27,290 €
10+23,830 €
25+22,160 €
50+21,720 €
100+21,270 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3224854

RoHS

Each
1+6,080 €
10+4,350 €
25+3,980 €
50+3,660 €
100+3,650 €
Citas cenas...
RX Family RX200 Series RX231 Group Microcontrollers
-
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
I2C, SPI, UART, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3577743

RoHS

Date/Lot Code

Each
1+11,840 €
25+11,600 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
TFBGA
110I/O's
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3869677

RoHS

Each
1+3,430 €
10+2,590 €
25+2,250 €
50+2,070 €
100+1,920 €
Citas cenas...
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
52I/O's
I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775021

RoHS

Date/Lot Code

Each
1+4,050 €
25+3,970 €
100+3,890 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3628343

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
800+8,770 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3563429

RoHS

Each
1+5,520 €
10+4,250 €
25+3,940 €
50+3,860 €
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
100Pins
LFQFP
73I/O's
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3638154

RoHS

Date/Lot Code

Each
1+13,060 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
3637065

RoHS

Date/Lot Code

Each
1+6,550 €
25+5,340 €
100+5,190 €
250+5,090 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3294294

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+8,680 €
10+6,750 €
25+6,610 €
50+6,470 €
100+6,330 €
Citas cenas...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
1691516

RoHS

Date/Lot Code

Each
1+64,550 €
5+59,020 €
10+53,480 €
25+52,130 €
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32 bit
20MHz
-
132Pins
QFP
15I/O's
QSPI, UART
2KB
-
-
4.75V
5V
-40°C
85°C
Surface Mount
ColdFire
MC683xx
-
3213828

RoHS

Date/Lot Code

Each
1+19,360 €
10+16,470 €
RX Family RX700 Series RX71M Group Microcontrollers
RXv2
32 bit
240MHz
4MB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147174

RoHS

Each
1+12,670 €
10+10,910 €
25+9,890 €
RX Family RX600 Series RX63T Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
81I/O's
CAN, I2C, SCI, SPI, USB
48KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147158

RoHS

Date/Lot Code

Each
1+9,680 €
10+7,520 €
25+6,580 €
50+6,450 €
100+6,270 €
Citas cenas...
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
128KB
100Pins
LQFP
76I/O's
CAN, I2C, LIN, SCI, SPI
8KB
12Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147130

RoHS

Date/Lot Code

Each
1+2,260 €
10+1,700 €
25+1,460 €
50+1,430 €
100+1,390 €
RX Family RX100 Series RX13T Group Microcontrollers
RX
32 bit
32MHz
128KB
32Pins
LQFP
22I/O's
I2C, SCI, SPI, UART
12KB
5Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
4147215

RoHS

Date/Lot Code

Each
1+9,320 €
10+7,290 €
RX Family RX600 Series RX66T Group Microcontrollers
RX
32 bit
160MHz
1MB
144Pins
LFQFP
110I/O's
CAN, I2C, SCI, SPI, USB
128KB
30Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147239

RoHS

Date/Lot Code

Each
1+29,990 €
5+26,990 €
10+20,350 €
25+20,340 €
50+19,930 €
SuperH Family SH7269 Series SH7269 Group Microcontrollers
SH2A-FPU
32 bit
266MHz
-
256Pins
LQFP
149I/O's
CSI, I2C, IEBus, SPI, UART, USB
2.5MB
8Channels
10Bit
3V
3.6V
-20°C
85°C
Surface Mount
SuperH
SH7269
-
4147120

RoHS

Date/Lot Code

Each
1+6,660 €
10+5,200 €
25+3,490 €
50+2,780 €
100+2,070 €
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
46I/O's
I2C, SCI, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4628790

RoHS

Date/Lot Code

Each
1+3,990 €
25+3,980 €
100+3,970 €
PIC32 Family PIC32MZ W1 Series Microcontrollers
PIC32
32 bit
200MHz
2MB
132Pins
DHVQFN
62I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
20Channels
12Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ W1
-
3008442

RoHS

Date/Lot Code

Each
1+13,080 €
10+10,330 €
25+9,220 €
50+8,940 €
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
64Pins
TQFP
33I/O's
CAN, I2C, LIN, SPI, UART
20KB
14Channels
12Bit
1.71V
1.995V
-40°C
125°C
Surface Mount
Piccolo (C2000)
TMS320F2803x
-
1778491

RoHS

Each
1+11,550 €
25+10,590 €
100+10,330 €
250+10,060 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097773

RoHS

Date/Lot Code

Each
1+4,490 €
25+4,400 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
128KB
28Pins
SDIP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1-25 no 2960 vienībām
no 119 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON