0
0 preces0,00 €
bez PVN
bez PVN

32-bit Microcontrollers :

Atrasti 2 958 produkti

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2946883

RoHS

Each
1+11,040 €
10+9,040 €
25+7,390 €
50+7,050 €
100+6,700 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
3224853

RoHS

Date/Lot Code

Each
1+9,570 €
10+7,400 €
25+7,050 €
50+6,430 €
100+5,810 €
Citas cenas...
RX Family RX200 Series RX210 Group Microcontrollers
-
32 bit
50MHz
256KB
48Pins
LFQFP
34I/O's
I2C, SPI, UART
32KB
8Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3126527

RoHS

Date/Lot Code

Each
1+22,040 €
25+20,190 €
100+20,110 €
250+20,100 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2985278

RoHS

Date/Lot Code

Each
1+5,690 €
10+4,460 €
25+4,190 €
50+4,050 €
100+3,900 €
Citas cenas...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
32 bit
32MHz
32KB
32Pins
LQFP
-
SCI, SPI
2KB
4Channels
10Bit
3.5V
20V
-40°C
125°C
Surface Mount
S12 Magni V
S12ZVMA
AEC-Q100
2985277

RoHS

Date/Lot Code

Each
1+7,720 €
10+5,790 €
25+5,520 €
50+5,160 €
100+4,790 €
Citas cenas...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
32 bit
32MHz
32KB
48Pins
LQFP
-
SCI, SPI
2KB
7Channels
10Bit
3.5V
20V
-40°C
150°C
Surface Mount
S12 Magni V
S12ZVMA
AEC-Q100
3589382

RoHS

Date/Lot Code

Each
1+8,580 €
25+8,410 €
100+8,240 €
250+8,070 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
VQFN
49I/O's
I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3787952

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
270+4,710 €
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
64Pins
LQFP
45I/O's
CAN, I2C, SPI, UART, USB
384KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3787954

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1280+4,710 €
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
64Pins
LQFP
45I/O's
CAN, I2C, SPI, UART, USB
384KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3765496

RoHS

Date/Lot Code

Each
1+4,400 €
10+3,350 €
25+2,930 €
50+2,830 €
100+2,730 €
Citas cenas...
RX Family RX200 Series RX24T Group Microcontrollers
RXv2
32 bit
80MHz
256KB
64Pins
LFQFP
48I/O's
CAN, I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3563427

RoHS

Date/Lot Code

Each
1+7,520 €
10+5,630 €
25+5,380 €
50+5,020 €
100+4,660 €
Citas cenas...
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
64Pins
LFQFP
39I/O's
CAN, I2C, SPI, UART
64KB
15Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
2097763

RoHS

Date/Lot Code

Each
1+8,820 €
25+7,710 €
100+6,390 €
490+5,730 €
AVR32 Family ATUC Series Microcontrollers
AVR32
32 bit
50MHz
64KB
48Pins
LGA
36I/O's
I2C, LIN, SPI, UART, USB
16KB
8Channels
12Bit
1.62V
1.98V
-40°C
85°C
Surface Mount
AVR32
ATUC
-
2360352

RoHS

Date/Lot Code

Each
1+4,950 €
25+4,540 €
100+4,450 €
250+4,360 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
QFN
33I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097750

RoHS

Date/Lot Code

Each
416+4,930 €
AVR32 Family ATUC Series Microcontrollers
AVR32
32 bit
48MHz
128KB
48Pins
QFN
35I/O's
I2C, SPI, UART, USB
16KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AVR32
ATUC
-
2313971

RoHS

Date/Lot Code

Each
1+17,250 €
10+13,720 €
25+13,020 €
50+12,570 €
100+12,120 €
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
44Pins
LQFP
33I/O's
CAN, I2C, SCI, SPI, USB
16KB
8Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2102751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+36,920 €
5+33,950 €
10+30,940 €
25+29,130 €
50+28,550 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI
48KB
16Channels
10Bit
3.3V
5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102089

RoHS

Date/Lot Code

Each
1+19,710 €
10+16,760 €
25+15,350 €
50+14,940 €
100+14,510 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
144Pins
LQFP
123I/O's
CAN, I2C, SCI, SPI
32KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2490960

RoHS

Date/Lot Code

Each
160+10,640 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2102087

RoHS

Date/Lot Code

Each
1+18,350 €
10+15,610 €
25+14,300 €
50+13,910 €
100+13,520 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
100Pins
LQFP
79I/O's
CAN, I2C, SCI, SPI
32KB
28Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2503923

RoHS

Each
1+9,380 €
10+7,580 €
25+6,280 €
50+6,010 €
100+5,730 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2503917

RoHS

Each
1+9,590 €
10+7,760 €
25+6,420 €
50+6,160 €
100+5,890 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2470010

RoHS

Date/Lot Code

Each
1+5,290 €
25+4,850 €
100+4,620 €
250+4,390 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496729

RoHS

Date/Lot Code

Each
1+12,560 €
25+11,520 €
100+10,980 €
250+10,440 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
QFN
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2450491

RoHS

Date/Lot Code

Each
1+58,870 €
5+53,410 €
10+47,940 €
25+44,850 €
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
324Pins
TEPBGA
192I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2768867

RoHS

Date/Lot Code

Each
1+19,240 €
25+17,650 €
100+16,810 €
250+15,960 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2765508

RoHS

Date/Lot Code

Each
1+5,370 €
25+4,900 €
100+4,800 €
250+4,700 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
726-750 no 2958 vienībām
no 119 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON