0
0 preces0,00 €
bez PVN
bez PVN

32-bit Microcontrollers :

Atrasti 2 958 produkti

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2503931

RoHS

Each
1+8,450 €
10+6,830 €
25+5,650 €
50+5,410 €
100+5,160 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2453531

RoHS

Date/Lot Code

Each
1+18,550 €
10+15,740 €
25+15,380 €
50+14,880 €
100+14,370 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
64Pins
LQFP
54I/O's
I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2610512

RoHS

Date/Lot Code

Each
1+26,370 €
5+24,250 €
10+22,100 €
25+20,800 €
50+20,380 €
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
3MB
100Pins
MAPBGA
-
CAN, ENET, I2C, I2S, LIN, SPI
384KB
52Channels
10Bit, 12Bit
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2449076

RoHS

Date/Lot Code

Each
90+12,380 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2500471

RoHS

Date/Lot Code

Each
1+3,580 €
25+3,510 €
100+3,440 €
250+3,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
44Pins
QFN
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2474837

RoHS

Date/Lot Code

Each
1+5,230 €
25+4,580 €
100+3,790 €
250+3,400 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
64KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART, USB
8KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2503916

RoHS

Each
1+9,590 €
10+7,760 €
25+6,420 €
50+6,160 €
100+5,890 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2467665

RoHS

Date/Lot Code

Each
1+12,840 €
25+12,830 €
100+11,890 €
250+11,810 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2503929

RoHS

Each
1+9,020 €
10+7,300 €
25+6,040 €
50+5,780 €
100+5,510 €
Citas cenas...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2453530

RoHS

Date/Lot Code

Each
1+21,430 €
10+17,140 €
25+15,420 €
50+15,150 €
100+14,880 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
64Pins
LQFP
54I/O's
CAN, I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2499359

RoHS

Date/Lot Code

Each
90+9,850 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
512KB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2406562

RoHS

Date/Lot Code

Each
165+3,440 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2499365

RoHS

Date/Lot Code

Each
1+3,720 €
25+3,710 €
100+3,700 €
250+3,630 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
28Pins
QFN
19I/O's
I2C, LIN, SPI, UART, USB
16KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2610363

RoHS

Date/Lot Code

Each
1+1,800 €
25+1,640 €
100+1,610 €
250+1,570 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
36Pins
UQFN
29I/O's
I2S, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2454785

RoHS

Date/Lot Code

Each
1+21,630 €
10+20,750 €
25+19,860 €
50+19,140 €
100+18,370 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2454669

RoHS

Date/Lot Code

Each
1+7,110 €
25+5,930 €
100+5,920 €
250+5,910 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
100Pins
TQFP
81I/O's
I2C, SPI, UART, USB
64KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2474841

RoHS

Date/Lot Code

Each
1+6,100 €
25+5,980 €
100+5,860 €
250+5,730 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
QFN
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3267640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+26,430 €
5+24,160 €
10+21,850 €
25+20,800 €
50+20,380 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
292Pins
TQFP
169I/O's
CAN, ENET, I2C, I2S, LIN, SPI
472KB
60Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2768866

RoHS

Date/Lot Code

Each
1+17,040 €
25+16,700 €
100+16,360 €
250+16,020 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3224868

RoHS

Date/Lot Code

Each
1+22,000 €
10+17,980 €
25+17,000 €
50+16,660 €
100+16,320 €
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
1024KB
144Pins
LFQFP
111I/O's
CAN, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3224851

RoHS

Date/Lot Code

Each
360+2,840 €
RX Family RX100 Series RX113 Group Microcontrollers
-
32 bit
32MHz
512KB
64Pins
LFQFP
46I/O's
I2C, SPI, UART, USB
64KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
3220504

RoHS

Date/Lot Code

Each
480+2,730 €
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
512KB
100Pins
LFQFP
88I/O's
I2C, SPI, UART
48KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
3105976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+29,040 €
5+27,150 €
10+25,260 €
25+22,970 €
50+22,510 €
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
32 bit
160MHz
4MB
144Pins
TQFP-EP
64I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
768KB
48Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC58
SPC58EGx
AEC-Q100
3267628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+14,940 €
10+11,800 €
25+11,000 €
50+10,600 €
100+10,190 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
133MHz
512KB
144Pins
TQFP
120I/O's
CAN, LIN, SPI
56KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3247656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+14,930 €
10+11,450 €
25+10,840 €
50+10,290 €
100+9,730 €
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
120MHz
2MB
100Pins
TQFP-EP
88I/O's
CAN, Ethernet, I2C, SPI, UART
192KB
32Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC584Bx
AEC-Q100
976-1000 no 2958 vienībām
no 119 lapas(-u)

vadošo ražotāju

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON