8-bit Microcontrollers :
Atrasti 9 764 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,050 € 25+1,030 € 100+1,010 € 250+0,987 € | AVR ATtiny Family ATtiny1626 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1626 | - | ||||||
Each | 1+0,685 € 25+0,624 € 100+0,594 € 250+0,564 € | AVR ATtiny Family ATtiny824 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 1KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny824 | - | ||||||
Each | 1+2,060 € 25+2,020 € 100+1,980 € 250+1,940 € | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+9,390 € 25+9,300 € 100+9,290 € 250+9,280 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+0,757 € 25+0,742 € 100+0,727 € 250+0,712 € | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | - | ||||||
Each | 1+1,420 € 25+1,390 € 100+1,360 € 250+1,330 € | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | - | ||||||
Each | 1+0,800 € 25+0,784 € 100+0,768 € 250+0,752 € | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | - | ||||||
Each | 1+1,210 € 25+1,190 € 100+1,160 € 250+1,140 € | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+0,430 € 25+0,421 € 100+0,413 € 250+0,404 € | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+1,130 € 25+1,110 € 100+1,080 € 250+1,060 € | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | AVR | 20MHz | 32KB | 20Pins | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny32 | - | ||||||
Each | 1+1,660 € 25+1,630 € | PIC18 Family PIC18FxxQ40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ40 | - | ||||||
Each | 1+0,851 € 25+0,834 € 100+0,817 € 250+0,800 € | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | AVR | 20MHz | 32KB | 14Pins | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny3224 | - | ||||||
Each | 1+8,310 € 25+8,140 € 100+7,980 € 250+7,810 € | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+5,210 € 25+5,120 € 100+5,110 € 250+5,050 € | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8x | - | ||||||
Each | 1+0,671 € 25+0,660 € 100+0,648 € 250+0,637 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+1,180 € 25+1,160 € 100+1,130 € 250+1,110 € | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+5,900 € 25+5,780 € 100+5,660 € 250+5,550 € | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+3,280 € 25+3,210 € 100+3,150 € 250+3,080 € | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+1,560 € 25+1,530 € 100+1,500 € 250+1,470 € | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+6,280 € 25+6,260 € | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+1,720 € 25+1,510 € 100+1,250 € 250+1,120 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+8,080 € 25+7,070 € 100+5,860 € 250+5,250 € | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+2,540 € 25+2,490 € 100+2,440 € 250+2,390 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+5,870 € 25+5,830 € 100+5,820 € 250+5,810 € | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+2,310 € 25+2,260 € 100+2,220 € 250+2,170 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||