8-bit Microcontrollers :
Atrasti 9 764 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,760 € 25+1,740 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+0,886 € 10+0,847 € 50+0,807 € 100+0,768 € 250+0,728 € Citas cenas... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+8,490 € 25+7,430 € 100+6,160 € 250+5,520 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+5,260 € 25+5,230 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+0,705 € 25+0,691 € 100+0,677 € 250+0,663 € | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 8Pins | DIP | 4I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F22x | AEC-Q100 | ||||||
Each | 1+1,230 € 25+1,210 € 100+1,180 € 250+1,160 € | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+5,590 € 25+5,480 € 100+5,370 € 250+5,250 € | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+2,110 € 25+2,070 € 100+2,030 € 250+1,980 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+6,330 € 25+6,200 € | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Pack of 15 | 1+91,910 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+2,250 € 25+2,210 € | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega48 | - | ||||||
Each | 1+3,020 € 25+2,960 € | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+1,820 € 25+1,780 € | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 4KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C4051 | - | ||||||
Each | 1+1,490 € 25+1,370 € 100+1,220 € 490+1,120 € | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+3,860 € 25+3,780 € 100+3,710 € 250+3,630 € | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | ||||||
Each | 1+2,710 € 25+2,680 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+5,630 € 25+5,520 € | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 40MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+6,130 € 25+6,010 € 100+5,880 € 250+5,760 € | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+3,400 € 25+3,330 € 100+3,310 € 250+3,300 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+4,180 € 25+4,100 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+0,671 € 25+0,658 € 100+0,644 € 250+0,631 € | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+9,430 € 25+9,240 € | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 68Pins | LCC | 50I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+9,490 € 25+9,300 € 100+9,110 € 250+8,920 € | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+1,710 € 25+1,680 € 100+1,640 € 250+1,610 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | SOIC | 16I/O's | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+22,970 € 25+20,100 € 100+16,650 € 250+14,930 € | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||