ARM Cortex-M7 ARM Microcontrollers:
Atrasti 312 produktiAtrodiet milzīgu ARM Cortex-M7 ARM Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs ARM Microcontrollers klāsts, piemēram, ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Microchip, Stmicroelectronics, NXP & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,480 € 10+ 12,600 € 25+ 11,810 € 50+ 10,870 € 100+ 10,850 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 15,810 € 10+ 12,770 € 25+ 12,250 € 50+ 11,270 € 100+ 9,930 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 15,550 € 10+ 12,370 € 25+ 10,880 € 50+ 10,700 € 100+ 10,520 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 6,400 € 10+ 5,310 € 25+ 5,250 € 50+ 5,190 € 100+ 5,130 € Citas cenas... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 13,980 € 10+ 10,620 € 25+ 10,180 € 50+ 9,580 € 100+ 8,970 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 12,890 € 10+ 10,190 € 25+ 9,020 € 50+ 8,800 € 100+ 8,570 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 13,050 € 25+ 11,860 € 100+ 11,360 € 250+ 10,850 € | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||||
Each | 1+ 14,270 € 10+ 13,970 € 25+ 12,180 € 50+ 12,060 € 100+ 11,930 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 12,590 € 10+ 10,790 € 25+ 10,280 € 50+ 9,770 € 100+ 9,400 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 16,840 € 10+ 13,430 € 25+ 12,580 € 50+ 11,570 € 100+ 10,700 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | TFBGA | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 6,100 € 10+ 4,560 € 25+ 4,280 € 50+ 4,210 € 100+ 4,140 € Citas cenas... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 17,300 € 10+ 13,810 € 25+ 12,940 € 50+ 12,550 € 100+ 11,620 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | TFBGA | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 8,410 € | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each | 1+ 7,810 € 10+ 6,600 € 25+ 6,100 € 50+ 5,610 € 100+ 5,520 € Citas cenas... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 128KB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 12,560 € 10+ 11,000 € 25+ 10,380 € 50+ 9,550 € 100+ 9,260 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 13,390 € 10+ 11,100 € 25+ 10,610 € 50+ 10,240 € 100+ 9,860 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 11,310 € 10+ 10,040 € 25+ 9,600 € 50+ 8,830 € 100+ 8,600 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 21,170 € 10+ 16,940 € 25+ 15,100 € 50+ 14,850 € 100+ 14,590 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 12,290 € 25+ 11,180 € 100+ 10,660 € 250+ 10,140 € | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | ||||||
Each | 1+ 16,640 € 25+ 15,120 € 100+ 14,540 € 250+ 13,950 € | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||||
Each | 1+ 22,300 € 10+ 17,870 € 25+ 16,770 € 50+ 16,170 € 100+ 15,560 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 15,080 € 10+ 13,030 € 25+ 11,800 € 50+ 10,860 € 100+ 10,110 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 19,860 € 10+ 15,870 € 25+ 14,870 € 50+ 14,320 € 100+ 13,770 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 19,630 € 10+ 15,730 € 25+ 14,760 € 50+ 14,020 € 100+ 13,010 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 11,530 € 10+ 9,050 € 25+ 8,430 € 50+ 8,090 € 100+ 7,740 € Citas cenas... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||