2Cores Microprocessors:
Atrasti 177 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,260 € 5+ 51,520 € 10+ 46,770 € 25+ 45,830 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | FCPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
3407361 RoHS | Each | 1+ 55,120 € 5+ 55,110 € 10+ 55,100 € 25+ 55,090 € | Min.: 1 / Vair.: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | 64 bit | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | ||||
STMICROELECTRONICS | Each | 1+ 12,500 € 5+ 12,490 € 10+ 12,480 € 25+ 12,470 € 50+ 12,460 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 15,980 € 10+ 12,740 € 25+ 11,880 € 50+ 11,410 € 100+ 10,930 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 13,730 € 5+ 13,520 € 10+ 13,320 € 25+ 13,110 € 50+ 12,900 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 16,380 € 10+ 11,360 € 25+ 9,870 € 50+ 9,710 € 100+ 9,550 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 27,470 € 5+ 24,030 € 10+ 19,910 € 25+ 17,850 € 50+ 16,480 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 12,350 € 10+ 9,780 € 25+ 9,690 € 50+ 9,600 € 100+ 9,510 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 22,100 € 10+ 17,600 € 25+ 16,330 € 50+ 15,750 € 100+ 15,160 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 45,030 € 5+ 42,360 € 10+ 39,630 € 25+ 37,600 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | |||||
STMICROELECTRONICS | Each | 1+ 14,590 € 5+ 14,550 € 10+ 14,520 € 25+ 14,480 € 50+ 14,440 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | ||||
Each | 1+ 21,260 € 10+ 17,080 € 25+ 16,030 € 50+ 14,750 € 100+ 13,690 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | FOWLP | 249Pins | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 136I/O's | 32 bit | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | |||||
Each | 1+ 24,100 € 5+ 21,770 € 10+ 19,440 € 25+ 19,050 € 50+ 18,660 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 512KB | MAPBGA | 488Pins | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 170I/O's | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | |||||
Each | 1+ 25,210 € 10+ 20,360 € 25+ 18,300 € 50+ 16,240 € 100+ 14,180 € | Min.: 1 / Vair.: 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | |||||
Each | 1+ 45,910 € 5+ 41,840 € 10+ 37,760 € 25+ 37,000 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | |||||
Each | 1+ 45,940 € 5+ 42,330 € 10+ 38,710 € 25+ 37,210 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | |||||
Each | 1+ 18,940 € 5+ 16,880 € 10+ 14,810 € 25+ 14,140 € 50+ 13,860 € | Min.: 1 / Vair.: 1 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano SoloLite | i.MX 8M | |||||
Each | 1+ 42,190 € 5+ 39,950 € 10+ 37,710 € 25+ 35,470 € | Min.: 1 / Vair.: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 32 bit | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Each | 1+ 23,350 € 5+ 21,120 € 10+ 18,880 € 25+ 18,340 € 50+ 18,320 € | Min.: 1 / Vair.: 1 | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 2Cores | 2MB | FBGA | 320Pins | - | 1.1V | 800MHz | CAN, Ethernet, I2C, SPI, SCI, USB | 193I/O's | 32 bit | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | |||||
4698351 | Each | 1+ 17,260 € 10+ 13,760 € 25+ 12,830 € 50+ 12,320 € 100+ 11,810 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698366 | Each | 1+ 17,620 € 10+ 14,050 € 25+ 13,100 € 50+ 12,580 € 100+ 12,060 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698350 | Each | 1+ 20,260 € 10+ 16,770 € 25+ 16,120 € 50+ 15,440 € 100+ 14,750 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698354 | Each | 1+ 20,990 € 10+ 17,370 € 25+ 16,700 € 50+ 15,990 € 100+ 15,280 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
4698367 | Each | 1+ 21,540 € 10+ 17,830 € 25+ 17,140 € 50+ 16,420 € 100+ 15,680 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||
Each | 1+ 20,200 € 10+ 17,090 € 25+ 16,380 € 50+ 15,410 € 100+ 14,430 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 |