Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 5,790 € |
10+ | 4,760 € |
25+ | 4,400 € |
50+ | 4,050 € |
100+ | 3,810 € |
250+ | 3,730 € |
500+ | 3,660 € |
Informācija par produktiem
Produktu pārskats
PCF7939MA/CABC0800 is a high-performance security transponder (HT-AES) for vehicle immobilization applications. The protocol design of the HT-AES is based on the established HT2 protocol and extended by the HT2 Extended protocol improvements to support a fast and seamless base station software upgrade. It derives its power supply from the magnetic field (LF field) established by the base station. Features secure contactless authentication employing a secret key and a random number (challenge) in order to cipher any communication between the device and the base station in ciphered access mode.
- Data transmission and energy supply via LF link
- Excellent sensitivity in read and write mode
- 32bit quasi unique device and product type identification
- Compatible among the products of the HT-AES family
- Authentication based on AES128 crypto algorithm (128 bit secret key)
- Up to 460byte EEPROM available for user data
- Versatile EEPROM access and protection capabilities
- 20 years non-volatile data retention
- Automotive temperature range from -40°C to +85°C
- Leadless plastic stick package
Tehniskie parametri
-
Read, Write
-
20Pins
27V
PCF 7939 Series
No SVHC (27-Jun-2024)
125kHz
456B
SMD
5.6V
-
MSL 1 - Unlimited
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts