-18°C Infrared Temperature Sensors:
Atrasti 11 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 398,910 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 4mA to 20mA | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 272,100 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
2811341 | Each | 1+ 693,450 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 538°C | 100ms | - | 70°C | 4mA to 20mA | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ 433,440 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | Thermocouple K Type | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 1 535,000 € | Min.: 1 / Vair.: 1 | - | -18°C | 1370°C | 200ms | -18°C | 85°C | Thermocouple K Type | - | 30° | 0.1 to 0.49 (Adjustable) | OS37-CF Series | |||||
Each | 1+ 720,870 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 454,460 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 258,740 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 0V to 5V | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 618,460 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 398,730 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | 0V to 5V | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
2811339 | Each | 1+ 398,570 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 0V to 10V | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||