bez PVN

-50°C Infrared Temperature Sensors:

Atrasti 5 produkti
Atrodiet milzīgu -50°C Infrared Temperature Sensors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Infrared Temperature Sensors klāsts, piemēram, 0°C, -20°C, -40°C & -18°C Infrared Temperature Sensors no pasaules labākajiem ražotājiem, tostarp: Optris.
Skatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3865700
Each
1+
115,160 €
Min.: 1 / Vair.: 1
30VDC
-50°C
1030°C
14ms
-20°C
80°C
0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB
M12 x 1mm Pitch
15:1
0.1 to 1.1
CS LT Series
3865702
Each
1+
148,330 €
Min.: 1 / Vair.: 1
30VDC
-50°C
1030°C
14ms
-20°C
80°C
0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB
M12 x 1mm Pitch
15:1
0.1 to 1.1
CS LT Series
3865701
Each
1+
129,900 €
Min.: 1 / Vair.: 1
30VDC
-50°C
1030°C
14ms
-20°C
80°C
0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB
M12 x 1mm Pitch
15:1
0.1 to 1.1
CS LT Series
3865718
Each
1+
355,620 €
Min.: 1 / Vair.: 1
36VDC
-50°C
600°C
150ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
15:1
0.1 to 1.1
CT LT Series
3865703
Each
1+
866,670 €
Min.: 1 / Vair.: 1
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
1-5 no 5 vienībām
no 1 lapas(-u)

vadošo ražotāju

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM