bez PVN

Class A DIN RTD Temperature Sensors (RTDs):

Atrasti 27 produkti
Atrodiet milzīgu Class A DIN RTD Temperature Sensors (RTDs) klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs RTD Temperature Sensors (RTDs) klāsts, piemēram, Class A, Class B, Class A DIN & Class 1/3 DIN RTD Temperature Sensors (RTDs) no pasaules labākajiem ražotājiem, tostarp: Omega.
Skatīt
Pircējs
Inženieris
Ražotājs
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3795179

RoHS

Each
1+
143,440 €
Min.: 1 / Vair.: 1
Component with Leads
-60°C
Class A DIN
230°C
100ohm
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
2990440

RoHS

Each
1+
144,470 €
Min.: 1 / Vair.: 1
Component with Leads
-
Class A DIN
230°C
100ohm
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
3794669
Each
1+
128,440 €
Min.: 1 / Vair.: 1
Probe with Lead
-200°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900426
Each
1+
187,230 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
4-Wire
RTD-800 Series
3795177
Each
1+
192,140 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3795175

RoHS

Each
1+
192,770 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2810853

RoHS

Each
1+
141,980 €
Min.: 1 / Vair.: 1
Component with Leads
-
Class A DIN
-
-
-60°C
230°C
100ohm
Platinum
-
-
-
-
-
MTP Connector
3-Wire
-
2821355

RoHS

Each
1+
180,060 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2810851

RoHS

Each
1+
183,820 €
Min.: 1 / Vair.: 1
Probe with Leads
-
Class A DIN
-
-
-60°C
230°C
100ohm
Platinum
-
11mm
-
-
-
MTP Connector
3-Wire
RTD-800 Series
2851740

RoHS

Each
1+
198,930 €
Min.: 1 / Vair.: 1
Probe with Leads
-
Class A DIN
-
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900437
Each
1+
146,360 €
Min.: 1 / Vair.: 1
Component with Leads
-50°C
Class A DIN
230°C
1kohm
-
230°C
1kohm
Platinum
Stainless Steel
-
-
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900430
Each
1+
195,120 €
Min.: 1 / Vair.: 1
Probe with Leads
-200°C
Class A DIN
750°C
100ohm
-200°C
750°C
100ohm
Platinum
Stainless Steel
3mm
114mm
1m
3.3ft
MTP Connector
4-Wire
RTD-800 Series
3795178
Each
1+
187,070 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
-
-60°C
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900428
Each
1+
50,460 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
11mm
-
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900421
Each
1+
195,300 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
-
-
2m
3.9ft
MTP Connector
3-Wire
RTD-800 Series
3900422
Each
1+
231,090 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
-
-
4m
13.1ft
MTP Connector
3-Wire
RTD-800 Series
3900436

RoHS

Each
1+
146,360 €
Min.: 1 / Vair.: 1
Component with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
-
-
1m
3.3ft
OTP Connector
3-Wire
RTD-800 Series
3900429
Each
1+
160,500 €
Min.: 1 / Vair.: 1
Probe with Leads
-200°C
Class A DIN
750°C
100ohm
-200°C
750°C
100ohm
Platinum
Stainless Steel
3mm
114mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
3900424
Each
1+
219,160 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
-
-
10m
32ft
MTP Connector
3-Wire
RTD-800 Series
3900425
Each
1+
213,160 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
-
11mm
-
3m
9.8ft
MTP Connector
3-Wire
RTD-800 Series
3900433

RoHS

Each
1+
146,360 €
Min.: 1 / Vair.: 1
Component with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
-
-
1m
3.3ft
MTP Connector
4-Wire
RTD-800 Series
3900431

RoHS

Each
1+
157,580 €
Min.: 1 / Vair.: 1
Component with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
-
-
2m
6.6ft
MTP Connector
3-Wire
RTD-800 Series
3900432

RoHS

Each
1+
170,760 €
Min.: 1 / Vair.: 1
Component with Leads
-50°C
Class A DIN
230°C
100ohm
-
230°C
100ohm
Platinum
Stainless Steel
-
-
3m
9.8ft
MTP Connector
3-Wire
RTD-800 Series
3868237
Each
1+
195,550 €
Min.: 1 / Vair.: 1
Probe with Leads
-
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
Spade Lug
3-Wire
RTD-800 Series
3868236
Each
1+
235,250 €
Min.: 1 / Vair.: 1
Probe with Leads
-50°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
HH804 Connector
3-Wire
RTD-800 Series
1-25 no 27 vienībām
no 2 lapas(-u)

vadošo ražotāju

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM