Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 2,160 € |
25+ | 2,040 € |
50+ | 1,940 € |
100+ | 1,830 € |
250+ | 1,710 € |
500+ | 1,640 € |
Informācija par produktiem
Produktu pārskats
The 8Ω Miniature Speaker is a compact audio transducer designed to deliver sound in a small form factor. With its 8-ohm impedance, it is compatible with a wide range of audio devices, including portable electronics, small audio systems, and DIY projects. Despite its small size, this speaker is engineered to produce clear and balanced audio reproduction across various frequencies. Its compact dimensions make it ideal for applications where space is limited, such as portable devices, headphones, and small multimedia setups.
- Miniature rectangular 8Ω speaker, 1Wmax.
- Very small, compact, low profile speaker
- Fitted with leads to enable easy fixing within an application.
- Suitable for mobile phones, PDAs and Bluetooth products.
Lietošanas veidi
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Tehniskie parametri
Speaker
Miniature
700mW
700Hz
Rectangular
15mm x 11mm x 3mm
0Hz to 20kHz
20kHz
Multicomp Pro Speaker
1W
3mm
0.118"
1W
8ohm
11mm
89dB
0.433"
0Hz
-
-
Bare Mount
15mm
0.591"
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts