Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 356,370 € |
5+ | 349,240 € |
Informācija par produktiem
Produktu pārskats
The 082-0034F4 is a 3.3m grey ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Lietošanas veidi
Safety, Communications & Networking, Computers & Computer Peripherals
Tehniskie parametri
2 Layer Dissipative Mat
Rubber
Stud
3.9ft
3300mm
1.2m
Conductive, Dissipative
No SVHC (21-Jan-2025)
Grey
1 10mm Snap Stud
1200mm
10.8ft
2mm
3.3m
Multicomp ESD Matting
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts