Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 625,950 € |
Informācija par produktiem
Produktu pārskats
The PCI-6518 is an industrial digital I/O interface, with two banks optically isolated channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6518 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6518 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Tehniskie parametri
Digital I/O Device
-
16Channels
-30 V to 30 V
NI DAQ Devices
To Be Advised
-
16Channels
-
0°C to +55°C
PCI-6518
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts