Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 8 220,000 € |
Informācija par produktiem
Produktu pārskats
PCIe‑7842 is a Virtex-5 LX50 FPGA, 200kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7842 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- PCI express bus connector
- Number of bidirectional digital channels are 96
- Analog input voltage range from -10 to 10V
- 40MHz maximum clock rate
- Operating temperature rating range from -20°C to +70°C
Tehniskie parametri
Multifunction Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Systems
To Be Advised
200kSPS
-
96I/O's
-20°C to +70°C
PCIe-7842
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts