Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 8 440,000 € |
Informācija par produktiem
Produktu pārskats
The PCIe-7856 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7856 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
Tehniskie parametri
Multifunction Reconfigurable I/O Device
-
8Channels
-
NI DAQ Devices
To Be Advised
1MSPS
8Channels
48I/O's
0°C to +55°C
PCIe-7856
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts