Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 370,000 € |
Informācija par produktiem
Produktu pārskats
TS-15120 is a 32-channel, 5V/3.3V TestScale digital I/O module. The TS-15120 provides bidirectional digital voltage signal capabilities for electrical functional test applications. This module helps you generate or measure voltage outputs or inputs, and features two selectable TLL-compliant logic levels. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15120 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW. You can use the module for TTL I/O, basic LED, button, and open/short test; event counters; pulse-wave modulation and more.
Tehniskie parametri
Digital I/O Module
-
32Channels
5V
NI PXI Controllers
To Be Advised
-
32Channels
32I/O's
0°C to +55°C
TS-15120
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts