2. Test & Measurement
                                                                                              3. Electrical & Electronic Testing
                                                                                              4. Battery Testers
                                                                                              Drukāt lapu

                                                                                              MP700499

                                                                                              Battery Tester, Lead Acid, 10µV to 60V, 120 mm, 208 mm, 52.5 mm, Multicomp Pro Battery Testers

                                                                                              MULTICOMP PRO
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              MULTICOMP PRO MP700499
                                                                                              MULTICOMP PRO MP700499
                                                                                              MULTICOMP PRO MP700499
                                                                                              RažotājsMULTICOMP PRO
                                                                                              Ražotāja detaļas Nr.MP700499
                                                                                              Pasūtījuma kods3490819
                                                                                              Produktu klāstsMulticomp Pro Battery Testers
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā
                                                                                              Bīstama prece: tai var būt papildu pārvadāšanas laiks. Uz citu pasūtījumā ietverto preču piegādi tas neattiecas.
                                                                                              Nav atceļams / nav nosūtāms atpakaļ

                                                                                              Informācija par produktiem

                                                                                              MULTICOMP PRO
                                                                                              RažotājsMULTICOMP PRO
                                                                                              Ražotāja detaļas Nr.MP700499
                                                                                              Pasūtījuma kods3490819
                                                                                              Produktu klāstsMulticomp Pro Battery Testers
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Battery Technologies SupportedLead Acid
                                                                                              Voltage Measuring Range DC10µV to 60V
                                                                                              External Height120mm
                                                                                              External Width208mm
                                                                                              External Depth52.5mm
                                                                                              Product RangeMulticomp Pro Battery Testers
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              The MP700499 from Multicomp Pro is a handheld battery tester, featuring a voltage range of 100µV to 60V, ESR and DCV measurement types, and a 4.3" VFD display.

                                                                                              • Voltage range reading of 0.0001V to 60V
                                                                                              • Voltage basic accuracy of ±0.05%
                                                                                              • Resistance range reading of 0.001mohm to 3.100ohm
                                                                                              • Resistance basic accuracy of ±1%
                                                                                              • Signal source - AC 1kHz, test current <lt/>150mA
                                                                                              • 4 ranges - 3mohm, 30mohm, 300mohm, 3ohm
                                                                                              • 1 meas/sec sampling rate (average number optional)
                                                                                              • Temperature range -10°C to 60°C (accuracy ±1°C)
                                                                                              • 200 set WARNING/PASS/FAIL sorting
                                                                                              • Stores up to 2400 sets of test data
                                                                                              • Internal/auto trigger
                                                                                              • USB & export triggers (port execute the hold function)
                                                                                              • Power supply - 12V/1700mAh lithium battery (or) 8x AA (LR6) alkaline batteries
                                                                                              • Maximum rated power of 4VA
                                                                                              • Dimension is 208mm x 120mm x 52.5mm without sleeve
                                                                                              • Device weight is 810g

                                                                                              Saturs

                                                                                              Handheld battery tester, Test clip, Zero-adjustment board, Temperature sensor, USB mini cable, charger & belt.

                                                                                              Piezīmes

                                                                                              Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                              Tehniskie parametri

                                                                                              Battery Technologies Supported

                                                                                              Lead Acid

                                                                                              External Height

                                                                                              120mm

                                                                                              External Depth

                                                                                              52.5mm

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Voltage Measuring Range DC

                                                                                              10µV to 60V

                                                                                              External Width

                                                                                              208mm

                                                                                              Product Range

                                                                                              Multicomp Pro Battery Testers

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Operating Instructions EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90303200
                                                                                              US ECCN:3A992.a
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):2.5
                                                                                              ANO bīstamības kods:3481
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.