60 Tagad varat rezervēt krājumus
Daudzums | |
---|---|
1+ | 66,440 € |
10+ | 50,680 € |
20+ | 49,670 € |
Informācija par produktiem
Produktu pārskats
The CL1850 is a 13A/240VAC black Connector Mains Quicktest QT/1 with fuse and without cable. Quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plug less lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. Only one small screwdriver is needed for both the base entry and the terminal screws.
- The fuse is easily accessible for replacement
- Quicktest QT/1 with 13A fuse and without cable
Lietošanas veidi
Industrial, Test & Measurement
Brīdinājumi
Always connect the earth connection for safety.
Tehniskie parametri
UK / Europe Mains Socket Tester
-
Quicktest Series
No SVHC (21-Jan-2025)
-
-
-
Tehniskā dokumentācija (2)
CL1850 alternatīvas
Atrasti 2 produkti
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts